Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Finder Flange Mount Power Relay, 12V dc Coil, 30A Switching Current, DPDT

Номер на артикул на RS: 492-7218Марка: Finder№ по каталога на производителя: 66.82.9.012.0000
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Finder

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Flange Mount

Switching Current

30A

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

250V ac

Length

68.5mm

Coil Resistance

85Ω

Coil Power

1.7W

Series

66

Depth

33.5mm

Height

31mm

Standards Met

CE, EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

6kV

Life

100000 cycles

Contact Material

Silver Alloy

Maximum Switching Power DC

1 kW

Application

Power

Страна на произход

Spain

Детайли за продукта

66 Series - 66.82

Finder's 66 series of flange mount, faston tab connection power relays are designed to suit photovoltaic (PV) inverters, domestic appliances and other equipment needing reinforced insulation, high ambient temperature and full disconnection contacts. The 66 series of flange mount power relays are rated up to 30A and available in DPST-NO or DPDT formats with AC or DC coils.
The DPST-NO versions (stock numbers 749-5152, 749-5155, 749-5159 and 749-5168) have a contact gap separation of 1.5mm, fully meeting the requirements of the VDE 0126-1-1 standard for photovoltaic (PV) inverter applications.
All of Finder's 66 series PCB power relays have been designed with an 8mm clearance and creepage distance, ensuring safe separation of supply and output, and reinforced insulation between coil and contacts, meeting the requirements of EN60335-1 (VDE 0700).

Suitable for heavy duty load switching
Contact gap ≥1.5mm according to VDE 0126-1-1 for solar inverter applications (DPST-NO versions only)
Reinforced insulation between coil and contacts according to EN60335-1 (VDE 0700), with safe separation and 8mm clearance and creepage distance
6kV (1.2/50 μs) isolation, coil to contact
Dielectric strength 4000Vac, coil to contact
Flux proof construction

Approvals

DPST-NO versions IMQ; cULus
DPDT versions CSA, IMQ, RINA, cULus; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Finder Flange Mount Power Relay, 12V dc Coil, 30A Switching Current, DPDT

P.O.A.

Finder Flange Mount Power Relay, 12V dc Coil, 30A Switching Current, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Finder

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Flange Mount

Switching Current

30A

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

250V ac

Length

68.5mm

Coil Resistance

85Ω

Coil Power

1.7W

Series

66

Depth

33.5mm

Height

31mm

Standards Met

CE, EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

6kV

Life

100000 cycles

Contact Material

Silver Alloy

Maximum Switching Power DC

1 kW

Application

Power

Страна на произход

Spain

Детайли за продукта

66 Series - 66.82

Finder's 66 series of flange mount, faston tab connection power relays are designed to suit photovoltaic (PV) inverters, domestic appliances and other equipment needing reinforced insulation, high ambient temperature and full disconnection contacts. The 66 series of flange mount power relays are rated up to 30A and available in DPST-NO or DPDT formats with AC or DC coils.
The DPST-NO versions (stock numbers 749-5152, 749-5155, 749-5159 and 749-5168) have a contact gap separation of 1.5mm, fully meeting the requirements of the VDE 0126-1-1 standard for photovoltaic (PV) inverter applications.
All of Finder's 66 series PCB power relays have been designed with an 8mm clearance and creepage distance, ensuring safe separation of supply and output, and reinforced insulation between coil and contacts, meeting the requirements of EN60335-1 (VDE 0700).

Suitable for heavy duty load switching
Contact gap ≥1.5mm according to VDE 0126-1-1 for solar inverter applications (DPST-NO versions only)
Reinforced insulation between coil and contacts according to EN60335-1 (VDE 0700), with safe separation and 8mm clearance and creepage distance
6kV (1.2/50 μs) isolation, coil to contact
Dielectric strength 4000Vac, coil to contact
Flux proof construction

Approvals

DPST-NO versions IMQ; cULus
DPDT versions CSA, IMQ, RINA, cULus; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от