Технически документи
Спецификации
Brand
FinderCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
30A
Number of Poles
2
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V ac
Length
51.5mm
Coil Resistance
85Ω
Coil Power
1.7W
Maximum Operating Temperature
+70°C
Life
10000000 (Electrical) cycles, 10000000 (Mechanical) cycles
Contact Material
Silver Alloy
Series
66 Series
Depth
33.5mm
Height
31mm
Standards Met
CE, EAC
Minimum Operating Temperature
-40°C
Maximum Switching Power AC
7.5 kVA
Application
Power
Детайли за продукта
66 Series - 66.22
Finder's 66 series of PCB power relays are designed to suit photovoltaic (PV) inverters, domestic appliances and other equipment needing reinforced insulation, high ambient temperature and full disconnection contacts. The 66 series of PCB power relays are rated up to 30A and available in DPST-NO or DPDT formats with AC or DC coils.
The DPST-NO versions (stock numbers 749-5133, 749-5137, 749-5146, 749-5143 and 749-5149) have a contact gap separation of 1.5mm, fully meeting the requirements of the VDE 0126-1-1 standard for photovoltaic (PV) inverter applications. In addition, stock number 749-5143 features a 5mm air gap (stand-off) between relay base and PCB for extra cooling, ideal in systems where forced air cooling is employed as with many photovoltaic (PV) inverters.
All of Finder's 66 series PCB power relays have been designed with an 8mm clearance and creepage distance, ensuring safe separation of supply and output, and reinforced insulation between coil and contacts, meeting the requirements of EN60335-1 (VDE 0700).
Suitable for heavy duty load switching
Contact gap ≥1.5mm according to VDE 0126-1-1 for solar inverter applications (DPST-NO versions only)
Reinforced insulation between coil and contacts according to EN60335-1 (VDE 0700), with safe separation and 8mm clearance and creepage distance
6kV (1.2/50 μs) isolation, coil to contact
Dielectric strength 4000Vac, coil to contact
Flux proof construction
Approvals
DPST-NO versions IMQ; cULus
DPDT versions CSA, IMQ, RINA, cULus; VDE
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FinderCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
30A
Number of Poles
2
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V ac
Length
51.5mm
Coil Resistance
85Ω
Coil Power
1.7W
Maximum Operating Temperature
+70°C
Life
10000000 (Electrical) cycles, 10000000 (Mechanical) cycles
Contact Material
Silver Alloy
Series
66 Series
Depth
33.5mm
Height
31mm
Standards Met
CE, EAC
Minimum Operating Temperature
-40°C
Maximum Switching Power AC
7.5 kVA
Application
Power
Детайли за продукта
66 Series - 66.22
Finder's 66 series of PCB power relays are designed to suit photovoltaic (PV) inverters, domestic appliances and other equipment needing reinforced insulation, high ambient temperature and full disconnection contacts. The 66 series of PCB power relays are rated up to 30A and available in DPST-NO or DPDT formats with AC or DC coils.
The DPST-NO versions (stock numbers 749-5133, 749-5137, 749-5146, 749-5143 and 749-5149) have a contact gap separation of 1.5mm, fully meeting the requirements of the VDE 0126-1-1 standard for photovoltaic (PV) inverter applications. In addition, stock number 749-5143 features a 5mm air gap (stand-off) between relay base and PCB for extra cooling, ideal in systems where forced air cooling is employed as with many photovoltaic (PV) inverters.
All of Finder's 66 series PCB power relays have been designed with an 8mm clearance and creepage distance, ensuring safe separation of supply and output, and reinforced insulation between coil and contacts, meeting the requirements of EN60335-1 (VDE 0700).
Suitable for heavy duty load switching
Contact gap ≥1.5mm according to VDE 0126-1-1 for solar inverter applications (DPST-NO versions only)
Reinforced insulation between coil and contacts according to EN60335-1 (VDE 0700), with safe separation and 8mm clearance and creepage distance
6kV (1.2/50 μs) isolation, coil to contact
Dielectric strength 4000Vac, coil to contact
Flux proof construction
Approvals
DPST-NO versions IMQ; cULus
DPDT versions CSA, IMQ, RINA, cULus; VDE