Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Finder Flange Mount Power Relay, 110V ac Coil, 16A Switching Current, DPST

Номер на артикул на RS: 245-2425Марка: Finder№ по каталога на производителя: 62.82.8.110.0300
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Finder

Coil Voltage

110V ac

Contact Configuration

DPST

Mounting Type

Flange Mount

Switching Current

16A

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Length

68mm

Coil Resistance

1200Ω

Coil Power

3W

Series

62 Series

Depth

38.2mm

Height

35.8mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+50°C

Isolation Coil To Contact

6kV

Maximum Switching Power AC

4 kVA

Application

Power

Страна на произход

Italy

Детайли за продукта

62 Series Industrial Power Relays

The 62 series of power relays from Finder. With various mounting types available, which include PCB, plug in and flange, you are sure to find a suitable version. A Reinforced insulation between coil and Contacts according to EN 60335-1, with 6 mm clearance & 8 mm creepage distance makes them perfect for your application.

DPNO and 3PNO have a 3 mm contact gap
Contact Material: AgCdO
Isolation Coil To Contact 6 kV (1.2/50 μs)

Approvals

UL, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 20,31

€ 20,31 Всеки (ex VAT)

Finder Flange Mount Power Relay, 110V ac Coil, 16A Switching Current, DPST

€ 20,31

€ 20,31 Всеки (ex VAT)

Finder Flange Mount Power Relay, 110V ac Coil, 16A Switching Current, DPST
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 20,31
5 - 9€ 19,66
10+€ 18,89

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Finder

Coil Voltage

110V ac

Contact Configuration

DPST

Mounting Type

Flange Mount

Switching Current

16A

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Length

68mm

Coil Resistance

1200Ω

Coil Power

3W

Series

62 Series

Depth

38.2mm

Height

35.8mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+50°C

Isolation Coil To Contact

6kV

Maximum Switching Power AC

4 kVA

Application

Power

Страна на произход

Italy

Детайли за продукта

62 Series Industrial Power Relays

The 62 series of power relays from Finder. With various mounting types available, which include PCB, plug in and flange, you are sure to find a suitable version. A Reinforced insulation between coil and Contacts according to EN 60335-1, with 6 mm clearance & 8 mm creepage distance makes them perfect for your application.

DPNO and 3PNO have a 3 mm contact gap
Contact Material: AgCdO
Isolation Coil To Contact 6 kV (1.2/50 μs)

Approvals

UL, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от