Finder Plug In Power Relay, 110V ac Coil, 10A Switching Current, DPDT

Номер на артикул на RS: 350-658Марка: Finder№ по каталога на производителя: 60.12.8.110.0040
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Finder

Coil Voltage

110V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Series

60 Series

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

400V ac

Length

32.5mm

Coil Resistance

1600Ω

Coil Power

1.3W

Depth

36.4mm

Height

54.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Contact Material

Silver Alloy

Maximum Switching Power AC

2.5 kVA

Application

General Purpose

Страна на произход

Italy

Детайли за продукта

60 Series Relay

Contact rating: 10A @ 250Vac
Test button and mechanical indicator
Coil To Contact rating of 2000 V
Contact Material: AgNi
Operating Temperature Range of -40 to +70°C
Sockets available in section (stock no's. 454-7143 8-pin 454-7159 11-pin)

Approvals

UL; CSA; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 21,93

€ 21,93 Всеки (ex VAT)

Finder Plug In Power Relay, 110V ac Coil, 10A Switching Current, DPDT

€ 21,93

€ 21,93 Всеки (ex VAT)

Finder Plug In Power Relay, 110V ac Coil, 10A Switching Current, DPDT

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 21,93
5 - 9€ 21,22
10+€ 20,33

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Finder

Coil Voltage

110V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Series

60 Series

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

400V ac

Length

32.5mm

Coil Resistance

1600Ω

Coil Power

1.3W

Depth

36.4mm

Height

54.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Contact Material

Silver Alloy

Maximum Switching Power AC

2.5 kVA

Application

General Purpose

Страна на произход

Italy

Детайли за продукта

60 Series Relay

Contact rating: 10A @ 250Vac
Test button and mechanical indicator
Coil To Contact rating of 2000 V
Contact Material: AgNi
Operating Temperature Range of -40 to +70°C
Sockets available in section (stock no's. 454-7143 8-pin 454-7159 11-pin)

Approvals

UL; CSA; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от