Finder Plug In Power Relay, 24V dc Coil, 12A Switching Current, 4PDT

Номер на артикул на RS: 800-2827Марка: Finder№ по каталога на производителя: 56.34.9.024.0000T
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

12A

Number of Poles

4

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

400V ac

Length

27.7mm

Coil Resistance

490Ω

Coil Power

2W

Series

56 Series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV

Depth

40.8mm

Life

100000 (Electrical) cycles

Height

37.1mm

Contact Material

Silver Alloy

Maximum Switching Power AC

3 kVA

Application

Railways

Страна на произход

Italy

Детайли за продукта

46 and 56 Series - Relays for Railway Applications

46 and 56 series plug-in power relays specially designed for railway applications.

8 A, 2 pole
12 A, 2 and 4 pole
DC coils with extended range
Complies with UNI CEI 11170-3 (protection against fire of materials), EN 61373 (resistance against random vibrations and shock, Category 1, Class B), EN 50155 (resistance to temperature and humidity, TX class)
Cadmium free
Different contact material options
Coil EMC suppression modules
Suitable with 97 series sockets and accessories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 42,54

€ 42,54 Всеки (ex VAT)

Finder Plug In Power Relay, 24V dc Coil, 12A Switching Current, 4PDT

€ 42,54

€ 42,54 Всеки (ex VAT)

Finder Plug In Power Relay, 24V dc Coil, 12A Switching Current, 4PDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 42,54
5 - 9€ 41,25
10+€ 39,46

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

12A

Number of Poles

4

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

400V ac

Length

27.7mm

Coil Resistance

490Ω

Coil Power

2W

Series

56 Series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV

Depth

40.8mm

Life

100000 (Electrical) cycles

Height

37.1mm

Contact Material

Silver Alloy

Maximum Switching Power AC

3 kVA

Application

Railways

Страна на произход

Italy

Детайли за продукта

46 and 56 Series - Relays for Railway Applications

46 and 56 series plug-in power relays specially designed for railway applications.

8 A, 2 pole
12 A, 2 and 4 pole
DC coils with extended range
Complies with UNI CEI 11170-3 (protection against fire of materials), EN 61373 (resistance against random vibrations and shock, Category 1, Class B), EN 50155 (resistance to temperature and humidity, TX class)
Cadmium free
Different contact material options
Coil EMC suppression modules
Suitable with 97 series sockets and accessories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от