Finder Plug In Power Relay, 110V ac Coil, 12A Switching Current, 4PDT

Номер на артикул на RS: 154-396Марка: Finder№ по каталога на производителя: 56.34.8.110.0040
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Finder

Coil Voltage

110V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

12A

Number of Poles

4

Series

56 Series

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage DC

220V dc

Maximum Switching Current AC

20 A

Length

27.7mm

Coil Resistance

1900Ω

Coil Power

1W

Depth

40.8mm

Height

37.1mm

Standards Met

cURus, EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV

Life

100000 cycles

Contact Material

Silver Alloy

Number of Coils

Single

Maximum Switching Power AC

3 kVA

Application

Power

Страна на произход

Italy

Детайли за продукта

4PDT Miniature Power Relay - Series 56.34

Lockable test button
Mechanical indicator
Operating temperature: -40°C to +70°C
Dimensions: H37.6mm x W27.7mm x D40.8mm

Approvals

CE, CSA, VDE, IMQ

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 28,98

€ 28,98 Всеки (ex VAT)

Finder Plug In Power Relay, 110V ac Coil, 12A Switching Current, 4PDT

€ 28,98

€ 28,98 Всеки (ex VAT)

Finder Plug In Power Relay, 110V ac Coil, 12A Switching Current, 4PDT

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 28,98
5 - 9€ 28,07
10+€ 26,88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Finder

Coil Voltage

110V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

12A

Number of Poles

4

Series

56 Series

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage DC

220V dc

Maximum Switching Current AC

20 A

Length

27.7mm

Coil Resistance

1900Ω

Coil Power

1W

Depth

40.8mm

Height

37.1mm

Standards Met

cURus, EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV

Life

100000 cycles

Contact Material

Silver Alloy

Number of Coils

Single

Maximum Switching Power AC

3 kVA

Application

Power

Страна на произход

Italy

Детайли за продукта

4PDT Miniature Power Relay - Series 56.34

Lockable test button
Mechanical indicator
Operating temperature: -40°C to +70°C
Dimensions: H37.6mm x W27.7mm x D40.8mm

Approvals

CE, CSA, VDE, IMQ

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от