Finder Plug In Relay, 24V dc Coil, 7A Switching Current, 4PDT

Технически документи
Спецификации
Brand
FinderCoil Voltage
24V dc
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
7A
Number of Poles
4
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Coil Resistance
600 Ω
Coil Power
1W
Life
50000000 cycles
Contact Material
Silver Alloy
Standards Met
CE, EAC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
4kV
Series
55
Number of Coils
Single
Страна на произход
Italy
€ 14,15
€ 14,15 Всеки (ex VAT)
1
€ 14,15
€ 14,15 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FinderCoil Voltage
24V dc
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
7A
Number of Poles
4
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Coil Resistance
600 Ω
Coil Power
1W
Life
50000000 cycles
Contact Material
Silver Alloy
Standards Met
CE, EAC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
4kV
Series
55
Number of Coils
Single
Страна на произход
Italy