Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Finder Plug In Relay, 230V ac Coil, 7A Switching Current, 4PDT

Номер на артикул на RS: 776-1667Марка: Finder№ по каталога на производителя: 55.34.8.230.0054
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Finder

Coil Voltage

230V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

7A

Number of Poles

4

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Length

27.7mm

Coil Resistance

17000Ω

Coil Power

1.5W

Series

55 Series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

20.7mm

Life

150 x 10³ cycles

Height

37.2mm

Contact Material

Silver Alloy

Standards Met

CE, EAC

Application

General Purpose

Страна на произход

Italy

Детайли за продукта

55 Series

A range of printed circuit mount or plug in mount general purpose 2, 3 & 4 Pole relays from the Finder 55 series.

2 pole 10A, 3 pole 10A and 4 pole 7A
AC coils & DC coils
Cadmium free contacts (preferred version)
Contact material options
PCB mount socket available see stock no. 245-2324

Approvals

UL/C-UL recognised; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 15,24

€ 15,24 Всеки (ex VAT)

Finder Plug In Relay, 230V ac Coil, 7A Switching Current, 4PDT

€ 15,24

€ 15,24 Всеки (ex VAT)

Finder Plug In Relay, 230V ac Coil, 7A Switching Current, 4PDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 15,24
5 - 9€ 14,78
10+€ 14,15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Finder

Coil Voltage

230V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

7A

Number of Poles

4

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Length

27.7mm

Coil Resistance

17000Ω

Coil Power

1.5W

Series

55 Series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

20.7mm

Life

150 x 10³ cycles

Height

37.2mm

Contact Material

Silver Alloy

Standards Met

CE, EAC

Application

General Purpose

Страна на произход

Italy

Детайли за продукта

55 Series

A range of printed circuit mount or plug in mount general purpose 2, 3 & 4 Pole relays from the Finder 55 series.

2 pole 10A, 3 pole 10A and 4 pole 7A
AC coils & DC coils
Cadmium free contacts (preferred version)
Contact material options
PCB mount socket available see stock no. 245-2324

Approvals

UL/C-UL recognised; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more