Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Finder Plug In Power Relay, 24V dc Coil, 10A Switching Current, DPDT

Номер на артикул на RS: 189-3162Марка: Finder№ по каталога на производителя: 55.32.9.024.0040Distrelec Article No.: 13744409
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage (AC)

400V ac

Length

27.7mm

Coil Resistance

600Ω

Coil Power

1W

Contact Material

Silver Alloy

Series

55 Series

Depth

20.7mm

Height

37.2mm

Standards Met

CE, EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kV

Life

200000 Cycles

Maximum Switching Power AC

2.5 kVA

Application

General Purpose

Страна на произход

Italy

Детайли за продукта

55 Series Relay

The Finder 55 series miniature relays for general purpose applications.

Features & Benefits

Test button and mechanical indicator
Ac/dc coils
Cadmium free contacts
Dimensions: H 39.5, W 20.6, D 27.5
Mechanical life: AC; 2 x 107, DC; 5 x 107
Operating temperature range -40 to +85°C
Wide range of accessories also available
Silver-Nickel Cadmium free contacts
Dust-proof RT I standard protection rating
For use with 94 series sockets

Approvals

UL; C-UL recognised; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 13,17

€ 13,17 Всеки (ex VAT)

Finder Plug In Power Relay, 24V dc Coil, 10A Switching Current, DPDT

€ 13,17

€ 13,17 Всеки (ex VAT)

Finder Plug In Power Relay, 24V dc Coil, 10A Switching Current, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 13,17
5 - 9€ 12,80
10+€ 12,27

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage (AC)

400V ac

Length

27.7mm

Coil Resistance

600Ω

Coil Power

1W

Contact Material

Silver Alloy

Series

55 Series

Depth

20.7mm

Height

37.2mm

Standards Met

CE, EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kV

Life

200000 Cycles

Maximum Switching Power AC

2.5 kVA

Application

General Purpose

Страна на произход

Italy

Детайли за продукта

55 Series Relay

The Finder 55 series miniature relays for general purpose applications.

Features & Benefits

Test button and mechanical indicator
Ac/dc coils
Cadmium free contacts
Dimensions: H 39.5, W 20.6, D 27.5
Mechanical life: AC; 2 x 107, DC; 5 x 107
Operating temperature range -40 to +85°C
Wide range of accessories also available
Silver-Nickel Cadmium free contacts
Dust-proof RT I standard protection rating
For use with 94 series sockets

Approvals

UL; C-UL recognised; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от