Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Finder PCB Mount Power Relay, 24V dc Coil, 7A Switching Current, 4PDT

Номер на артикул на RS: 245-2273Марка: Finder№ по каталога на производителя: 55.14.9.024.0000Distrelec Article No.: 13744405
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

PCB Mount

Switching Current

7A

Number of Poles

4

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Length

27.7mm

Coil Resistance

600Ω

Coil Power

1W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kV

Series

55 Series

Depth

20.7mm

Height

35.8mm

Standards Met

CCC, CE, cLUus, CSA, EAC, ENEC03, LR, RINA, VDE

Life

150000 cycles

Contact Material

Silver Alloy

Maximum Switching Power AC

1.75 kVA

Dimensions

20.7x35.8x27.7mm

Application

Power

Страна на произход

Italy

Детайли за продукта

55 Series

A range of printed circuit mount or plug in mount general purpose 2, 3 & 4 Pole relays from the Finder 55 series.

2 pole 10A, 3 pole 10A and 4 pole 7A
AC coils & DC coils
Cadmium free contacts (preferred version)
Contact material options
PCB mount socket available see stock no. 245-2324

Approvals

UL/C-UL recognised; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 14,63

€ 14,63 Всеки (ex VAT)

Finder PCB Mount Power Relay, 24V dc Coil, 7A Switching Current, 4PDT

€ 14,63

€ 14,63 Всеки (ex VAT)

Finder PCB Mount Power Relay, 24V dc Coil, 7A Switching Current, 4PDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 14,63
10 - 24€ 13,46
25 - 49€ 12,86
50 - 99€ 12,43
100+€ 11,39

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

PCB Mount

Switching Current

7A

Number of Poles

4

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Length

27.7mm

Coil Resistance

600Ω

Coil Power

1W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kV

Series

55 Series

Depth

20.7mm

Height

35.8mm

Standards Met

CCC, CE, cLUus, CSA, EAC, ENEC03, LR, RINA, VDE

Life

150000 cycles

Contact Material

Silver Alloy

Maximum Switching Power AC

1.75 kVA

Dimensions

20.7x35.8x27.7mm

Application

Power

Страна на произход

Italy

Детайли за продукта

55 Series

A range of printed circuit mount or plug in mount general purpose 2, 3 & 4 Pole relays from the Finder 55 series.

2 pole 10A, 3 pole 10A and 4 pole 7A
AC coils & DC coils
Cadmium free contacts (preferred version)
Contact material options
PCB mount socket available see stock no. 245-2324

Approvals

UL/C-UL recognised; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от