Finder PCB Mount Power Relay, 110V ac Coil, 10A Switching Current, 3PDT

Номер на артикул на RS: 708-3156Марка: Finder№ по каталога на производителя: 55.13.8.110.0000
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Finder

Coil Voltage

110V ac

Contact Configuration

3PDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

3

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

27.7mm

Coil Resistance

4000Ω

Coil Power

1.5W

Series

55 Series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kV

Depth

20.7mm

Life

10000000 (AC Mechanical) cycles, 200000 (Electrical) cycles, 20000000 (DC Mechanical) cycles

Height

35.8mm

Contact Material

Silver Alloy

Maximum Switching Power AC

2.5 kVA

Детайли за продукта

55 Series

A range of printed circuit mount or plug in mount general purpose 2, 3 & 4 Pole relays from the Finder 55 series.

2 pole 10A, 3 pole 10A and 4 pole 7A
AC coils & DC coils
Cadmium free contacts (preferred version)
Contact material options
PCB mount socket available see stock no. 245-2324

Approvals

UL/C-UL recognised; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 17,16

€ 17,16 Всеки (ex VAT)

Finder PCB Mount Power Relay, 110V ac Coil, 10A Switching Current, 3PDT
Изберете тип опаковка

€ 17,16

€ 17,16 Всеки (ex VAT)

Finder PCB Mount Power Relay, 110V ac Coil, 10A Switching Current, 3PDT
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 17,16
25 - 49€ 15,48
50 - 99€ 13,83
100 - 249€ 12,13
250+€ 10,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Finder

Coil Voltage

110V ac

Contact Configuration

3PDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

3

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

27.7mm

Coil Resistance

4000Ω

Coil Power

1.5W

Series

55 Series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kV

Depth

20.7mm

Life

10000000 (AC Mechanical) cycles, 200000 (Electrical) cycles, 20000000 (DC Mechanical) cycles

Height

35.8mm

Contact Material

Silver Alloy

Maximum Switching Power AC

2.5 kVA

Детайли за продукта

55 Series

A range of printed circuit mount or plug in mount general purpose 2, 3 & 4 Pole relays from the Finder 55 series.

2 pole 10A, 3 pole 10A and 4 pole 7A
AC coils & DC coils
Cadmium free contacts (preferred version)
Contact material options
PCB mount socket available see stock no. 245-2324

Approvals

UL/C-UL recognised; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more