Finder 4C Series Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT-2C/0, 2-Pole, 8A Load

Номер на артикул на RS: 123-2836Марка: Finder№ по каталога на производителя: 4C.P2.9.024.0050SPADistrelec Article No.: 30162768
brand-logo

Технически документи

Спецификации

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

DPDT-2C/0

Mounting Type

DIN Rail

Series

4C

Number of Poles

2

Load Current Rating

8A

Minimum Input Voltage

250V ac

Maximum Input Voltage

440V ac

Terminal Type

Push In

Switching Voltage

250/440V ac

Depth

66.8mm

Height

95.5mm

Length

15.8mm

Contact Material

Silver Alloy

Input Current

20mA

Dimensions

15.8 x 66.8 x 95.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Resistance

1200Ω

Turn On Time

10ms

Life

100000 cycles

Operating Temperature Range

-40 → +70°C

Turn Off Time

10ms

Relay Type

Interface Relay

Relay Switching Classification

Interface Relay Module

Standards Met

CE, EAC

Special Features

AC Coils or DC Coils, Identification Label, Supply Status Indication & Coil Suppression Module as Standard

Страна на произход

Italy

Детайли за продукта

4C Series with Instant Eject Relays

Ideal interface for PLC and electronic systems
Instant ejection of relay using plastic retaining clip
Supply status indication and coil suppression module as standard
440Vac switching voltage
Width: 15.8mm
Contact material: AgNi

Approvals

CE, CSA, Gost, IMQ, VDE

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 24,52

€ 24,52 Всеки (ex VAT)

Finder 4C Series Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT-2C/0, 2-Pole, 8A Load

€ 24,52

€ 24,52 Всеки (ex VAT)

Finder 4C Series Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT-2C/0, 2-Pole, 8A Load
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

DPDT-2C/0

Mounting Type

DIN Rail

Series

4C

Number of Poles

2

Load Current Rating

8A

Minimum Input Voltage

250V ac

Maximum Input Voltage

440V ac

Terminal Type

Push In

Switching Voltage

250/440V ac

Depth

66.8mm

Height

95.5mm

Length

15.8mm

Contact Material

Silver Alloy

Input Current

20mA

Dimensions

15.8 x 66.8 x 95.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Resistance

1200Ω

Turn On Time

10ms

Life

100000 cycles

Operating Temperature Range

-40 → +70°C

Turn Off Time

10ms

Relay Type

Interface Relay

Relay Switching Classification

Interface Relay Module

Standards Met

CE, EAC

Special Features

AC Coils or DC Coils, Identification Label, Supply Status Indication & Coil Suppression Module as Standard

Страна на произход

Italy

Детайли за продукта

4C Series with Instant Eject Relays

Ideal interface for PLC and electronic systems
Instant ejection of relay using plastic retaining clip
Supply status indication and coil suppression module as standard
440Vac switching voltage
Width: 15.8mm
Contact material: AgNi

Approvals

CE, CSA, Gost, IMQ, VDE

Може да се интересувате от