Finder 4C Series Interface Relay, DIN Rail Mount, 48V dc Coil, DPDT, 2-Pole

Номер на артикул на RS: 613-7259Марка: Finder№ по каталога на производителя: 4C.52.9.048.0050SPA
brand-logo

Технически документи

Спецификации

Brand

Finder

Coil Voltage

48V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Number of Poles

2

Series

4C Series

Terminal Type

Cage Clamp

Switching Voltage

250 → 440V ac

Depth

61.7mm

Height

95.6mm

Length

15.8mm

Contact Material

Silver Alloy

Turn Off Time

10ms

Standards Met

CE, cULus, EAC, EN 60715, PCT, RINA, SA, UL, VDE

Operating Temperature Range

-25 → +70°C

Dimensions

95.6 x 15.8 x 61.7mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Turn On Time

10ms

Страна на произход

Italy

Детайли за продукта

Relay interface series 4C51/52

15.8 mm wide relay interfaces, for assembly on 35 mm DIN rail, ideal for PLC interfacing.
Available in electro-mechanical version.
Connection by spring terminals for fast wiring of the conductors.
Supplied with voltage indicator lamp and coil protection.
Extraction and retaining clip.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Finder 4C Series Interface Relay, DIN Rail Mount, 48V dc Coil, DPDT, 2-Pole

P.O.A.

Finder 4C Series Interface Relay, DIN Rail Mount, 48V dc Coil, DPDT, 2-Pole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Finder

Coil Voltage

48V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Number of Poles

2

Series

4C Series

Terminal Type

Cage Clamp

Switching Voltage

250 → 440V ac

Depth

61.7mm

Height

95.6mm

Length

15.8mm

Contact Material

Silver Alloy

Turn Off Time

10ms

Standards Met

CE, cULus, EAC, EN 60715, PCT, RINA, SA, UL, VDE

Operating Temperature Range

-25 → +70°C

Dimensions

95.6 x 15.8 x 61.7mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Turn On Time

10ms

Страна на произход

Italy

Детайли за продукта

Relay interface series 4C51/52

15.8 mm wide relay interfaces, for assembly on 35 mm DIN rail, ideal for PLC interfacing.
Available in electro-mechanical version.
Connection by spring terminals for fast wiring of the conductors.
Supplied with voltage indicator lamp and coil protection.
Extraction and retaining clip.

Може да се интересувате от