Технически документи
Спецификации
Brand
FinderContact Configuration
DPDT
Mounting Type
DIN Rail
Load Current Rating
15A
Load Voltage Rating
440V ac
Maximum Input Voltage
110V dc
Terminal Type
Cage Clamp
Depth
61.7mm
Height
95.6mm
Length
15.8mm
Contact Material
Silver Alloy
Dimensions
95.6 x 15.8 x 61.7mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Turn On Time
10ms
Operating Temperature Range
-25 → +70°C
Turn Off Time
10ms
Страна на произход
Italy
Детайли за продукта
Relay interface series 4C51/52
15.8 mm wide relay interfaces, for assembly on 35 mm DIN rail, ideal for PLC interfacing.
Available in electro-mechanical version.
Connection by spring terminals for fast wiring of the conductors.
Supplied with voltage indicator lamp and coil protection.
Extraction and retaining clip.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FinderContact Configuration
DPDT
Mounting Type
DIN Rail
Load Current Rating
15A
Load Voltage Rating
440V ac
Maximum Input Voltage
110V dc
Terminal Type
Cage Clamp
Depth
61.7mm
Height
95.6mm
Length
15.8mm
Contact Material
Silver Alloy
Dimensions
95.6 x 15.8 x 61.7mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Turn On Time
10ms
Operating Temperature Range
-25 → +70°C
Turn Off Time
10ms
Страна на произход
Italy
Детайли за продукта
Relay interface series 4C51/52
15.8 mm wide relay interfaces, for assembly on 35 mm DIN rail, ideal for PLC interfacing.
Available in electro-mechanical version.
Connection by spring terminals for fast wiring of the conductors.
Supplied with voltage indicator lamp and coil protection.
Extraction and retaining clip.