Finder 4C Series Interface Relay, DIN Rail Mount, 110V dc Coil, DPDT, 2-Pole

Номер на артикул на RS: 613-7085Марка: Finder№ по каталога на производителя: 4C.02.9.110.0050SPA
brand-logo

Технически документи

Спецификации

Brand

Finder

Coil Voltage

110V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

4C Series

Number of Poles

2

Minimum Input Voltage

88V

Maximum Input Voltage

121V ac/dc

Terminal Type

Screw

Switching Voltage

250 → 440V ac

Depth

64.6mm

Height

82.9mm

Length

15.8mm

Contact Material

Silver Alloy

Input Current

9.4mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Resistance

6900Ω

Turn On Time

10ms

Operating Temperature Range

-40 → +70°C

Turn Off Time

10ms

Dimensions

81 x 15.8 x 64.6mm

Relay Type

Interface Relay

Страна на произход

Italy

Детайли за продукта

4C Series with Instant Eject Relays

Ideal interface for PLC and electronic systems
Instant ejection of relay using plastic retaining clip
Supply status indication and coil suppression module as standard
440Vac switching voltage
Width: 15.8mm
Contact material: AgNi

Approvals

CE, CSA, Gost, IMQ, VDE

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 27,01

€ 27,01 Всеки (ex VAT)

Finder 4C Series Interface Relay, DIN Rail Mount, 110V dc Coil, DPDT, 2-Pole

€ 27,01

€ 27,01 Всеки (ex VAT)

Finder 4C Series Interface Relay, DIN Rail Mount, 110V dc Coil, DPDT, 2-Pole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 27,01
5 - 9€ 26,19
10+€ 25,06
Може да се интересувате от

Технически документи

Спецификации

Brand

Finder

Coil Voltage

110V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

4C Series

Number of Poles

2

Minimum Input Voltage

88V

Maximum Input Voltage

121V ac/dc

Terminal Type

Screw

Switching Voltage

250 → 440V ac

Depth

64.6mm

Height

82.9mm

Length

15.8mm

Contact Material

Silver Alloy

Input Current

9.4mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Resistance

6900Ω

Turn On Time

10ms

Operating Temperature Range

-40 → +70°C

Turn Off Time

10ms

Dimensions

81 x 15.8 x 64.6mm

Relay Type

Interface Relay

Страна на произход

Italy

Детайли за продукта

4C Series with Instant Eject Relays

Ideal interface for PLC and electronic systems
Instant ejection of relay using plastic retaining clip
Supply status indication and coil suppression module as standard
440Vac switching voltage
Width: 15.8mm
Contact material: AgNi

Approvals

CE, CSA, Gost, IMQ, VDE

Може да се интересувате от