Технически документи
Спецификации
Brand
FinderCoil Voltage
48V dc
Contact Configuration
DPDT
Mounting Type
DIN Rail
Series
4C Series
Load Current Rating
8A
Maximum Input Voltage
400V ac
Terminal Type
Screw
Switching Voltage
250 V ac → 400V ac
Depth
64.6mm
Height
82.9mm
Length
15.8mm
Contact Material
Silver Alloy
Dimensions
81 x 15.8 x 64.6mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Turn On Time
10ms
Operating Temperature Range
-40 → +70°C
Turn Off Time
10ms
Relay Switching Classification
General Purpose Relay
Страна на произход
Italy
Детайли за продукта
4C Series with Instant Eject Relays
Ideal interface for PLC and electronic systems
Instant ejection of relay using plastic retaining clip
Supply status indication and coil suppression module as standard
440Vac switching voltage
Width: 15.8mm
Contact material: AgNi
Approvals
CE, CSA, Gost, IMQ, VDE
€ 26,59
€ 26,59 Всеки (ex VAT)
1
€ 26,59
€ 26,59 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 26,59 |
5 - 9 | € 25,78 |
10+ | € 24,69 |
Технически документи
Спецификации
Brand
FinderCoil Voltage
48V dc
Contact Configuration
DPDT
Mounting Type
DIN Rail
Series
4C Series
Load Current Rating
8A
Maximum Input Voltage
400V ac
Terminal Type
Screw
Switching Voltage
250 V ac → 400V ac
Depth
64.6mm
Height
82.9mm
Length
15.8mm
Contact Material
Silver Alloy
Dimensions
81 x 15.8 x 64.6mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Turn On Time
10ms
Operating Temperature Range
-40 → +70°C
Turn Off Time
10ms
Relay Switching Classification
General Purpose Relay
Страна на произход
Italy
Детайли за продукта
4C Series with Instant Eject Relays
Ideal interface for PLC and electronic systems
Instant ejection of relay using plastic retaining clip
Supply status indication and coil suppression module as standard
440Vac switching voltage
Width: 15.8mm
Contact material: AgNi
Approvals
CE, CSA, Gost, IMQ, VDE