Технически документи
Спецификации
Brand
FinderCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
4C Series
Number of Poles
1
Terminal Type
Screw
Switching Voltage
250 → 440V ac
Depth
64.6mm
Height
82.9mm
Length
15.8mm
Contact Material
Silver Alloy
Input Current
20mA
Dimensions
81 x 15.8 x 64.6mm
Accessory Type
Interface Relay
Standards Met
CE, EAC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Input Resistance
1200Ω
Turn On Time
15ms
Life
10000000 cycles
Operating Temperature Range
-40 → +70°C
Turn Off Time
12ms
Страна на произход
Italy
€ 22,04
€ 22,04 Всеки (ex VAT)
1
€ 22,04
€ 22,04 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 22,04 |
5 - 9 | € 21,35 |
10+ | € 20,44 |
Технически документи
Спецификации
Brand
FinderCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
4C Series
Number of Poles
1
Terminal Type
Screw
Switching Voltage
250 → 440V ac
Depth
64.6mm
Height
82.9mm
Length
15.8mm
Contact Material
Silver Alloy
Input Current
20mA
Dimensions
81 x 15.8 x 64.6mm
Accessory Type
Interface Relay
Standards Met
CE, EAC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Input Resistance
1200Ω
Turn On Time
15ms
Life
10000000 cycles
Operating Temperature Range
-40 → +70°C
Turn Off Time
12ms
Страна на произход
Italy