Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Finder 48 Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole

Номер на артикул на RS: 623-7258Марка: Finder№ по каталога на производителя: 48.61.7.024.0050SPA
brand-logo

Технически документи

Спецификации

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

48

Maximum Input Voltage

36V

Minimum Input Voltage

17.5V

Switching Voltage

250/400V ac

Terminal Type

Screw

Depth

75.3mm

Height

78.6mm

Length

15.8mm

Contact Material

Silver Alloy

Input Current

22.2mA

Turn On Time

12ms

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Resistance

1.081kΩ

Standards Met

CE

Relay Switching Classification

Interface Relay Module

Dimensions

15.8 x 75.3 x 78.6mm

Turn Off Time

12ms

Life

10000000/20000000 Cycles

Страна на произход

Italy

Детайли за продукта

48 Series

Finder 48 series relay interface modules are an ideal interface for PLC and electronic systems.

Features and Benefits

Contact resistance: 50mΩ
Mechanical life: AC versions; 10 x 106 operations, DC versions; 20 x 106 operations
Dimensions: H78.6mm, W15.8mm, D76mm
Instant ejection of relay using plastic retaining clip
Supply status indication and EMC coil suppression module
Push-in and screw terminals

Replacement relays stock no. 351-572 etc are available (Finder 40 Series), and should be selected such that the coil voltage, contact configuration and rating match the original type

Approvals

BBJ; BEAB; CSA; DEMKO; FIMKO; GOST; NEMKO; RINA; SEMKO; SEV; UL recognised component for Canada; VDE

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Finder 48 Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole

P.O.A.

Finder 48 Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

48

Maximum Input Voltage

36V

Minimum Input Voltage

17.5V

Switching Voltage

250/400V ac

Terminal Type

Screw

Depth

75.3mm

Height

78.6mm

Length

15.8mm

Contact Material

Silver Alloy

Input Current

22.2mA

Turn On Time

12ms

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Resistance

1.081kΩ

Standards Met

CE

Relay Switching Classification

Interface Relay Module

Dimensions

15.8 x 75.3 x 78.6mm

Turn Off Time

12ms

Life

10000000/20000000 Cycles

Страна на произход

Italy

Детайли за продукта

48 Series

Finder 48 series relay interface modules are an ideal interface for PLC and electronic systems.

Features and Benefits

Contact resistance: 50mΩ
Mechanical life: AC versions; 10 x 106 operations, DC versions; 20 x 106 operations
Dimensions: H78.6mm, W15.8mm, D76mm
Instant ejection of relay using plastic retaining clip
Supply status indication and EMC coil suppression module
Push-in and screw terminals

Replacement relays stock no. 351-572 etc are available (Finder 40 Series), and should be selected such that the coil voltage, contact configuration and rating match the original type

Approvals

BBJ; BEAB; CSA; DEMKO; FIMKO; GOST; NEMKO; RINA; SEMKO; SEV; UL recognised component for Canada; VDE

Може да се интересувате от