Технически документи
Спецификации
Brand
FinderCoil Voltage
24V ac
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
48 Series
Terminal Type
Screw
Depth
75.3mm
Height
78.6mm
Length
15.8mm
Contact Material
Silver Alloy
Input Current
46mA
Dimensions
78.6 x 15.8 x 75.3mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Turn On Time
12ms
Operating Temperature Range
-40 → +70°C
Turn Off Time
12ms
Страна на произход
Italy
Детайли за продукта
48 Series
Finder 48 series relay interface modules are an ideal interface for PLC and electronic systems.
Features and Benefits
Contact resistance: 50mΩ
Mechanical life: AC versions; 10 x 106 operations, DC versions; 20 x 106 operations
Dimensions: H78.6mm, W15.8mm, D76mm
Instant ejection of relay using plastic retaining clip
Supply status indication and EMC coil suppression module
Push-in and screw terminals
Replacement relays stock no. 351-572 etc are available (Finder 40 Series), and should be selected such that the coil voltage, contact configuration and rating match the original type
Approvals
BBJ; BEAB; CSA; DEMKO; FIMKO; GOST; NEMKO; RINA; SEMKO; SEV; UL recognised component for Canada; VDE
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FinderCoil Voltage
24V ac
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
48 Series
Terminal Type
Screw
Depth
75.3mm
Height
78.6mm
Length
15.8mm
Contact Material
Silver Alloy
Input Current
46mA
Dimensions
78.6 x 15.8 x 75.3mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Turn On Time
12ms
Operating Temperature Range
-40 → +70°C
Turn Off Time
12ms
Страна на произход
Italy
Детайли за продукта
48 Series
Finder 48 series relay interface modules are an ideal interface for PLC and electronic systems.
Features and Benefits
Contact resistance: 50mΩ
Mechanical life: AC versions; 10 x 106 operations, DC versions; 20 x 106 operations
Dimensions: H78.6mm, W15.8mm, D76mm
Instant ejection of relay using plastic retaining clip
Supply status indication and EMC coil suppression module
Push-in and screw terminals
Replacement relays stock no. 351-572 etc are available (Finder 40 Series), and should be selected such that the coil voltage, contact configuration and rating match the original type
Approvals
BBJ; BEAB; CSA; DEMKO; FIMKO; GOST; NEMKO; RINA; SEMKO; SEV; UL recognised component for Canada; VDE