Finder 48 Series Interface Relay, DIN Rail Mount, 12V ac Coil, SPDT, 1-Pole

Номер на артикул на RS: 462-2547Марка: Finder№ по каталога на производителя: 48.31.8.012.0060SPA
brand-logo

Технически документи

Спецификации

Brand

Finder

Coil Voltage

12V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

48 Series

Number of Poles

1

Terminal Type

Screw

Switching Voltage

250V ac

Depth

75.3mm

Height

78.6mm

Length

15.8mm

Contact Material

Silver Alloy

Input Current

90.5mA

Dimensions

15.8 x 75.3 x 78.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-40 → +70°C

Standards Met

CE, cULus, EAC, EN 60715, PCT, RINA, SA, UL, VDE

Страна на произход

Italy

Детайли за продукта

48 Series

Finder 48 series relay interface modules are an ideal interface for PLC and electronic systems.

Features and Benefits

Contact resistance: 50mΩ
Mechanical life: AC versions; 10 x 106 operations, DC versions; 20 x 106 operations
Dimensions: H78.6mm, W15.8mm, D76mm
Instant ejection of relay using plastic retaining clip
Supply status indication and EMC coil suppression module
Push-in and screw terminals

Replacement relays stock no. 351-572 etc are available (Finder 40 Series), and should be selected such that the coil voltage, contact configuration and rating match the original type

Approvals

BBJ; BEAB; CSA; DEMKO; FIMKO; GOST; NEMKO; RINA; SEMKO; SEV; UL recognised component for Canada; VDE

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 22,17

€ 22,17 Всеки (ex VAT)

Finder 48 Series Interface Relay, DIN Rail Mount, 12V ac Coil, SPDT, 1-Pole

€ 22,17

€ 22,17 Всеки (ex VAT)

Finder 48 Series Interface Relay, DIN Rail Mount, 12V ac Coil, SPDT, 1-Pole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 22,17
5 - 9€ 21,44
10+€ 20,56
Може да се интересувате от

Технически документи

Спецификации

Brand

Finder

Coil Voltage

12V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

48 Series

Number of Poles

1

Terminal Type

Screw

Switching Voltage

250V ac

Depth

75.3mm

Height

78.6mm

Length

15.8mm

Contact Material

Silver Alloy

Input Current

90.5mA

Dimensions

15.8 x 75.3 x 78.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-40 → +70°C

Standards Met

CE, cULus, EAC, EN 60715, PCT, RINA, SA, UL, VDE

Страна на произход

Italy

Детайли за продукта

48 Series

Finder 48 series relay interface modules are an ideal interface for PLC and electronic systems.

Features and Benefits

Contact resistance: 50mΩ
Mechanical life: AC versions; 10 x 106 operations, DC versions; 20 x 106 operations
Dimensions: H78.6mm, W15.8mm, D76mm
Instant ejection of relay using plastic retaining clip
Supply status indication and EMC coil suppression module
Push-in and screw terminals

Replacement relays stock no. 351-572 etc are available (Finder 40 Series), and should be selected such that the coil voltage, contact configuration and rating match the original type

Approvals

BBJ; BEAB; CSA; DEMKO; FIMKO; GOST; NEMKO; RINA; SEMKO; SEV; UL recognised component for Canada; VDE

Може да се интересувате от