Finder Plug In Relay, 24V dc Coil, 16A Switching Current, SPDT

Технически документи
Спецификации
Brand
FinderCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
Plug In
Switching Current
16A
Number of Poles
1
Series
46 Series
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Length
29mm
Coil Resistance
1200Ω
Coil Power
500mW
Depth
12.4mm
Height
32.8mm
Standards Met
CE, EAC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
6kV
Life
10000000 cycles
Contact Material
Silver Alloy
Maximum Switching Power AC
4 kVA
Application
General Purpose
Страна на произход
Italy
Детайли за продукта
46 Series Relay without LED
Coil to contact isolation 6000Vac (1.2 / 50μs)
8mm creepage and clearance distance coil to contact
Contact material: AgNi
Ambient temperature range: -40 to +70°C
Dimensions (mm): H 32.8, W 29, D12.4
DIN rail sockets and Flange mount adaptors for Faston connection available separately
Approvals
UL recognised
€ 8,16
€ 8,16 Всеки (ex VAT)
1
€ 8,16
€ 8,16 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 8,16 |
5 - 9 | € 7,92 |
10+ | € 7,60 |
Технически документи
Спецификации
Brand
FinderCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
Plug In
Switching Current
16A
Number of Poles
1
Series
46 Series
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Length
29mm
Coil Resistance
1200Ω
Coil Power
500mW
Depth
12.4mm
Height
32.8mm
Standards Met
CE, EAC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
6kV
Life
10000000 cycles
Contact Material
Silver Alloy
Maximum Switching Power AC
4 kVA
Application
General Purpose
Страна на произход
Italy
Детайли за продукта
46 Series Relay without LED
Coil to contact isolation 6000Vac (1.2 / 50μs)
8mm creepage and clearance distance coil to contact
Contact material: AgNi
Ambient temperature range: -40 to +70°C
Dimensions (mm): H 32.8, W 29, D12.4
DIN rail sockets and Flange mount adaptors for Faston connection available separately
Approvals
UL recognised