Finder Plug In Relay, 24V dc Coil, 8A Switching Current, DPDT

Номер на артикул на RS: 534-5336Марка: Finder№ по каталога на производителя: 46.52.9.024.0074Distrelec Article No.: 30400911
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

8A

Number of Poles

2

Series

46 Series

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

440V ac

Maximum Switching Voltage (AC)

440V ac

Length

29mm

Coil Resistance

1200Ω

Coil Power

500mW

Depth

12.4mm

Height

32.8mm

Standards Met

CE, EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

6kV

Life

10000000 (Mechanical) cycles

Contact Material

Silver Alloy

Maximum Switching Power AC

2 kVA

Страна на произход

Italy

Детайли за продукта

46 Series Relay with LED

Mechanical flag indicator, lockable test button and LED
Coil to contact isolation 6000Vac (1.2 / 50μs)
8mm creepage and clearance distance coil to contact
Contact material: AgNi
Ambient temperature range: -40 to +70°C
Dimensions (mm): H 32.8, W 29, D12.4
DIN rail sockets and Flange mount adaptors for Faston connection available separately

Approvals

UL recognised component for Canada and US

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 12,05

€ 12,05 Всеки (ex VAT)

Finder Plug In Relay, 24V dc Coil, 8A Switching Current, DPDT

€ 12,05

€ 12,05 Всеки (ex VAT)

Finder Plug In Relay, 24V dc Coil, 8A Switching Current, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 12,05
5 - 9€ 11,68
10+€ 11,16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

8A

Number of Poles

2

Series

46 Series

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

440V ac

Maximum Switching Voltage (AC)

440V ac

Length

29mm

Coil Resistance

1200Ω

Coil Power

500mW

Depth

12.4mm

Height

32.8mm

Standards Met

CE, EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

6kV

Life

10000000 (Mechanical) cycles

Contact Material

Silver Alloy

Maximum Switching Power AC

2 kVA

Страна на произход

Italy

Детайли за продукта

46 Series Relay with LED

Mechanical flag indicator, lockable test button and LED
Coil to contact isolation 6000Vac (1.2 / 50μs)
8mm creepage and clearance distance coil to contact
Contact material: AgNi
Ambient temperature range: -40 to +70°C
Dimensions (mm): H 32.8, W 29, D12.4
DIN rail sockets and Flange mount adaptors for Faston connection available separately

Approvals

UL recognised component for Canada and US

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от