Finder PCB Mount Power Relay, 24V dc Coil, 12A Switching Current, SPDT

Технически документи
Спецификации
Brand
FinderCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
12A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Length
29mm
Coil Resistance
1440Ω
Coil Power
400mW
Series
41 Series
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Depth
12.5mm
Height
15.7mm
Contact Material
Silver Alloy
Maximum Switching Power AC
3 kVA
Application
Power
Страна на произход
Italy
Детайли за продукта
41 Series - 41.52, 41.31 & 41.61
PCB mount power relays with ac and dc coils.
Low profile
Flux proof, RTII
Minimum switching load 300mW
8mm creepage and clearance between coil and contacts
Dimensions 15.7x12.5x29 mm
Approvals
UL (Canada & US); VDE
€ 6,44
€ 6,44 Всеки (ex VAT)
1
€ 6,44
€ 6,44 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 6,44 |
25 - 49 | € 5,66 |
50 - 99 | € 5,47 |
100 - 249 | € 5,04 |
250+ | € 4,20 |
Технически документи
Спецификации
Brand
FinderCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
12A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Length
29mm
Coil Resistance
1440Ω
Coil Power
400mW
Series
41 Series
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Depth
12.5mm
Height
15.7mm
Contact Material
Silver Alloy
Maximum Switching Power AC
3 kVA
Application
Power
Страна на произход
Italy
Детайли за продукта
41 Series - 41.52, 41.31 & 41.61
PCB mount power relays with ac and dc coils.
Low profile
Flux proof, RTII
Minimum switching load 300mW
8mm creepage and clearance between coil and contacts
Dimensions 15.7x12.5x29 mm
Approvals
UL (Canada & US); VDE