Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Finder PCB Mount Power Relay, 24V dc Coil, 8A Switching Current

Номер на артикул на RS: 257-7367Марка: Finder№ по каталога на производителя: 405270245000
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Finder

Coil Voltage

24V dc

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Latching

No

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 14,78

€ 14,78 Всеки (ex VAT)

Finder PCB Mount Power Relay, 24V dc Coil, 8A Switching Current

€ 14,78

€ 14,78 Всеки (ex VAT)

Finder PCB Mount Power Relay, 24V dc Coil, 8A Switching Current
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Finder

Coil Voltage

24V dc

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Latching

No

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more