Finder PCB Mount Power Relay, 24V dc Coil, 8A Switching Current, DPDT

Номер на артикул на RS: 351-588Марка: Finder№ по каталога на производителя: 40.52.7.024.0000Distrelec Article No.: 30158613
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Series

40 Series

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage (AC)

400V ac

Length

29mm

Coil Resistance

1200Ω

Coil Power

500mW

Depth

12.4mm

Height

25mm

Standards Met

EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

6kV

Life

100000 cycles

Contact Material

Silver Alloy

Maximum Switching Power AC

2 kVA

Application

PCB

Страна на произход

Italy

Детайли за продукта

Miniature PCB Relays 8-10-12-16A

A selection of miniature PCB relays from Finder.

Features and Benefits

8mm, 6kV insulation coil to contact
Flux proof: RT II
Dimensions: H25, W29, D12.4mm

Product Application Information

Medical and dentistry
Control panels
Panels for electrical distribution
Toys
Automation for blinds, grilles and shutters
Door and gate openers
Electronic circuit boards
Vending machines

Approvals

SEV, VDE, CSA, UL recognised component for Canada and US, GOST, IMQ, RINA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,41

€ 7,41 Всеки (ex VAT)

Finder PCB Mount Power Relay, 24V dc Coil, 8A Switching Current, DPDT

€ 7,41

€ 7,41 Всеки (ex VAT)

Finder PCB Mount Power Relay, 24V dc Coil, 8A Switching Current, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 7,41
25 - 49€ 6,55
50 - 99€ 6,29
100 - 249€ 5,77
250+€ 5,28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Series

40 Series

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage (AC)

400V ac

Length

29mm

Coil Resistance

1200Ω

Coil Power

500mW

Depth

12.4mm

Height

25mm

Standards Met

EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

6kV

Life

100000 cycles

Contact Material

Silver Alloy

Maximum Switching Power AC

2 kVA

Application

PCB

Страна на произход

Italy

Детайли за продукта

Miniature PCB Relays 8-10-12-16A

A selection of miniature PCB relays from Finder.

Features and Benefits

8mm, 6kV insulation coil to contact
Flux proof: RT II
Dimensions: H25, W29, D12.4mm

Product Application Information

Medical and dentistry
Control panels
Panels for electrical distribution
Toys
Automation for blinds, grilles and shutters
Door and gate openers
Electronic circuit boards
Vending machines

Approvals

SEV, VDE, CSA, UL recognised component for Canada and US, GOST, IMQ, RINA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more