Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Finder PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, SPDT

Номер на артикул на RS: 382-9731Марка: Finder№ по каталога на производителя: 40.51.9.024.0000Distrelec Article No.: 30411260
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage (AC)

400V ac

Maximum Switching Voltage DC

12V

Maximum Switching Voltage (DC)

12V

Length

29mm

Coil Resistance

900Ω

Coil Power

500mW

Series

40 Series

Depth

12.4mm

Height

25mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

6kV

Life

20000000 (Electrical) cycles

Contact Material

Silver Alloy

Maximum Switching Power AC

2.5 kVA

Application

PCB

Страна на произход

Italy

Детайли за продукта

Miniature PCB Relays 8-10-12-16A

A selection of miniature PCB relays from Finder.

Features and Benefits

8mm, 6kV insulation coil to contact
Flux proof: RT II
Dimensions: H25, W29, D12.4mm

Product Application Information

Medical and dentistry
Control panels
Panels for electrical distribution
Toys
Automation for blinds, grilles and shutters
Door and gate openers
Electronic circuit boards
Vending machines

Approvals

SEV, VDE, CSA, UL recognised component for Canada and US, GOST, IMQ, RINA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 6,13

€ 6,13 Всеки (ex VAT)

Finder PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, SPDT

€ 6,13

€ 6,13 Всеки (ex VAT)

Finder PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, SPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 6,13
25 - 49€ 5,41
50 - 99€ 5,23
100 - 249€ 4,78
250+€ 3,99

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage (AC)

400V ac

Maximum Switching Voltage DC

12V

Maximum Switching Voltage (DC)

12V

Length

29mm

Coil Resistance

900Ω

Coil Power

500mW

Series

40 Series

Depth

12.4mm

Height

25mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

6kV

Life

20000000 (Electrical) cycles

Contact Material

Silver Alloy

Maximum Switching Power AC

2.5 kVA

Application

PCB

Страна на произход

Italy

Детайли за продукта

Miniature PCB Relays 8-10-12-16A

A selection of miniature PCB relays from Finder.

Features and Benefits

8mm, 6kV insulation coil to contact
Flux proof: RT II
Dimensions: H25, W29, D12.4mm

Product Application Information

Medical and dentistry
Control panels
Panels for electrical distribution
Toys
Automation for blinds, grilles and shutters
Door and gate openers
Electronic circuit boards
Vending machines

Approvals

SEV, VDE, CSA, UL recognised component for Canada and US, GOST, IMQ, RINA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от