Finder 39 Series Interface Relay, DIN Rail Mount, 230V ac Coil, SPDT

Номер на артикул на RS: 819-8916Марка: Finder№ по каталога на производителя: 39.71.8.230.5060
brand-logo

Технически документи

Спецификации

Brand

Finder

Coil Voltage

230V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

39 Series

Minimum Input Voltage

184V ac/dc

Maximum Input Voltage

264V ac/dc

Terminal Type

Push In

Switching Voltage

250 → 400V ac

Depth

90.7mm

Height

94.3mm

Length

6.2mm

Contact Material

Silver Alloy

Input Current

4.3mA

Dimensions

6.2 x 90.7 x 94.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Voltage Range

184 → 264V

Turn On Time

5ms

Operating Temperature Range

-40 → +70°C

Turn Off Time

6ms

Special Features

Protection category IP 20

Страна на произход

Italy

Детайли за продукта

39 Series - EMR Screw Terminals

A range of electromechanical relay interface modules from the 39 series from Finder, these relays have a high switching capability.

Space saving 6.2 mm wide
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting

Информацията за складовите наличности временно не е налична.

€ 32,51

€ 32,51 Всеки (ex VAT)

Finder 39 Series Interface Relay, DIN Rail Mount, 230V ac Coil, SPDT

€ 32,51

€ 32,51 Всеки (ex VAT)

Finder 39 Series Interface Relay, DIN Rail Mount, 230V ac Coil, SPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 32,51
5 - 9€ 31,54
10+€ 30,13

Технически документи

Спецификации

Brand

Finder

Coil Voltage

230V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

39 Series

Minimum Input Voltage

184V ac/dc

Maximum Input Voltage

264V ac/dc

Terminal Type

Push In

Switching Voltage

250 → 400V ac

Depth

90.7mm

Height

94.3mm

Length

6.2mm

Contact Material

Silver Alloy

Input Current

4.3mA

Dimensions

6.2 x 90.7 x 94.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Voltage Range

184 → 264V

Turn On Time

5ms

Operating Temperature Range

-40 → +70°C

Turn Off Time

6ms

Special Features

Protection category IP 20

Страна на произход

Italy

Детайли за продукта

39 Series - EMR Screw Terminals

A range of electromechanical relay interface modules from the 39 series from Finder, these relays have a high switching capability.

Space saving 6.2 mm wide
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting