Finder 39 Series Interface Relay, DIN Rail Mount, 60V ac/dc Coil, SPDT

Номер на артикул на RS: 819-8868Марка: Finder№ по каталога на производителя: 39.61.0.060.0060
brand-logo

Технически документи

Спецификации

Brand

Finder

Coil Voltage

60V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

39 Series

Minimum Input Voltage

48V ac/dc

Maximum Input Voltage

66V ac/dc

Terminal Type

Push In

Switching Voltage

250 → 400V ac

Depth

90.7mm

Height

94.3mm

Length

6.2mm

Contact Material

Silver Alloy

Input Current

5.7mA

Dimensions

6.2 x 90.7 x 94.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Voltage Range

48 → 66V ac/dc

Turn On Time

5ms

Operating Temperature Range

-40 → +70°C

Turn Off Time

6ms

Special Features

Protection category IP 20

Страна на произход

Italy

Детайли за продукта

39 Series - EMR Screw Terminals

A range of electromechanical relay interface modules from the 39 series from Finder, these relays have a high switching capability.

Space saving 6.2 mm wide
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting

Информацията за складовите наличности временно не е налична.

€ 29,44

€ 29,44 Всеки (ex VAT)

Finder 39 Series Interface Relay, DIN Rail Mount, 60V ac/dc Coil, SPDT

€ 29,44

€ 29,44 Всеки (ex VAT)

Finder 39 Series Interface Relay, DIN Rail Mount, 60V ac/dc Coil, SPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 29,44
5 - 9€ 28,54
10+€ 27,33

Технически документи

Спецификации

Brand

Finder

Coil Voltage

60V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

39 Series

Minimum Input Voltage

48V ac/dc

Maximum Input Voltage

66V ac/dc

Terminal Type

Push In

Switching Voltage

250 → 400V ac

Depth

90.7mm

Height

94.3mm

Length

6.2mm

Contact Material

Silver Alloy

Input Current

5.7mA

Dimensions

6.2 x 90.7 x 94.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Voltage Range

48 → 66V ac/dc

Turn On Time

5ms

Operating Temperature Range

-40 → +70°C

Turn Off Time

6ms

Special Features

Protection category IP 20

Страна на произход

Italy

Детайли за продукта

39 Series - EMR Screw Terminals

A range of electromechanical relay interface modules from the 39 series from Finder, these relays have a high switching capability.

Space saving 6.2 mm wide
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting