Технически документи
Спецификации
Brand
FinderCoil Voltage
60V ac/dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
39 Series
Number of Poles
1
Terminal Type
Screw
Depth
90.7mm
Height
94.3mm
Length
6.2mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Life
60 x 10³ cycles
Страна на произход
Italy
Детайли за продукта
39 Series - EMR Screw Terminals
A range of electromechanical relay interface modules from the 39 series from Finder, these relays have a high switching capability.
Space saving 6.2 mm wide
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting
€ 31,20
€ 31,20 Всеки (ex VAT)
1
€ 31,20
€ 31,20 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 31,20 |
5 - 9 | € 30,24 |
10+ | € 28,95 |
Технически документи
Спецификации
Brand
FinderCoil Voltage
60V ac/dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
39 Series
Number of Poles
1
Terminal Type
Screw
Depth
90.7mm
Height
94.3mm
Length
6.2mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Life
60 x 10³ cycles
Страна на произход
Italy
Детайли за продукта
39 Series - EMR Screw Terminals
A range of electromechanical relay interface modules from the 39 series from Finder, these relays have a high switching capability.
Space saving 6.2 mm wide
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting