Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Finder 39 Series Interface Relay, DIN Rail Mount, 24V ac/dc Coil, SPDT

Номер на артикул на RS: 788-8658Марка: Finder№ по каталога на производителя: 39.11.0.024.0060Distrelec Article No.: 30105969
brand-logo

Технически документи

Спецификации

Brand

Finder

Coil Voltage

24V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

39 Series

Load Voltage Rating

250V ac

Minimum Input Voltage

19.2V

Maximum Input Voltage

26.4V

Terminal Type

Screw

Switching Voltage

250 → 400V ac

Depth

90.7mm

Height

87mm

Length

6.2mm

Contact Material

Silver Alloy

Input Current

11mA

Relay Type

Electro Mechanical

Dimensions

6.2 x 90.7 x 87mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Voltage Range

19.2 → 26.4V

Turn On Time

5ms

Operating Temperature Range

-40 → +70°C

Turn Off Time

6ms

Страна на произход

Italy

Детайли за продукта

39 Series

A wide range of relay interface modules suitable for different applications.

Connections for 16-way jumper link
Integral coil indication and protection circuit
Space saving 6.2 mm wide
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm rail mounting (EN 60715)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 21,69

€ 21,69 Всеки (ex VAT)

Finder 39 Series Interface Relay, DIN Rail Mount, 24V ac/dc Coil, SPDT

€ 21,69

€ 21,69 Всеки (ex VAT)

Finder 39 Series Interface Relay, DIN Rail Mount, 24V ac/dc Coil, SPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 21,69
5 - 9€ 20,99
10+€ 20,06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Finder

Coil Voltage

24V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

39 Series

Load Voltage Rating

250V ac

Minimum Input Voltage

19.2V

Maximum Input Voltage

26.4V

Terminal Type

Screw

Switching Voltage

250 → 400V ac

Depth

90.7mm

Height

87mm

Length

6.2mm

Contact Material

Silver Alloy

Input Current

11mA

Relay Type

Electro Mechanical

Dimensions

6.2 x 90.7 x 87mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Voltage Range

19.2 → 26.4V

Turn On Time

5ms

Operating Temperature Range

-40 → +70°C

Turn Off Time

6ms

Страна на произход

Italy

Детайли за продукта

39 Series

A wide range of relay interface modules suitable for different applications.

Connections for 16-way jumper link
Integral coil indication and protection circuit
Space saving 6.2 mm wide
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm rail mounting (EN 60715)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more