Технически документи
Спецификации
Brand
FinderMaximum Control Voltage
138 V
Maximum Load Current
6 A
Mounting Type
DIN Rail
Maximum Load Voltage
24 V dc
Minimum Control Voltage
88 V
Control Voltage Range
88 → 138 V
Switching Type
DC
Contact Configuration
SPST
Load Voltage Range
1.5 → 24V dc
Minimum Load Voltage
1.5 V dc
Terminal Type
Screw
Series
Series 39
Output Device
PLC
Minimum Load Current
1 mA
Off State Leakage Current
0.001 mA
Maximum Turn On Time
0.2 ms
Operating Temperature Range
-20 → +55°C
Manufacturer Part No.
39.10.0.125.9024
Страна на произход
Italy
Детайли за продукта
39 Series - SSR Screw Terminals
A range of solid state relay interface modules from the 39 series from Finder, these relays are silent with high speed switching and long electrical life.
Space saving 6.2 mm wide
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting
€ 49,60
€ 49,60 Всеки (ex VAT)
1
€ 49,60
€ 49,60 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 49,60 |
5 - 9 | € 47,63 |
10+ | € 45,12 |
Технически документи
Спецификации
Brand
FinderMaximum Control Voltage
138 V
Maximum Load Current
6 A
Mounting Type
DIN Rail
Maximum Load Voltage
24 V dc
Minimum Control Voltage
88 V
Control Voltage Range
88 → 138 V
Switching Type
DC
Contact Configuration
SPST
Load Voltage Range
1.5 → 24V dc
Minimum Load Voltage
1.5 V dc
Terminal Type
Screw
Series
Series 39
Output Device
PLC
Minimum Load Current
1 mA
Off State Leakage Current
0.001 mA
Maximum Turn On Time
0.2 ms
Operating Temperature Range
-20 → +55°C
Manufacturer Part No.
39.10.0.125.9024
Страна на произход
Italy
Детайли за продукта
39 Series - SSR Screw Terminals
A range of solid state relay interface modules from the 39 series from Finder, these relays are silent with high speed switching and long electrical life.
Space saving 6.2 mm wide
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting