Finder 39 Series Interface Relay, DIN Rail Mount, 12V ac/dc Coil, SPDT

Технически документи
Спецификации
Brand
FinderCoil Voltage
12V ac/dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
39 Series
Minimum Input Voltage
9.6V ac/dc
Maximum Input Voltage
13.2V ac/dc
Terminal Type
Push In
Switching Voltage
250 → 400V ac
Depth
90.7mm
Height
87mm
Length
6.2mm
Contact Material
Silver Alloy
Input Current
15mA
Dimensions
6.2 x 90.7 x 87mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Input Voltage Range
9.6 → 13.2V
Turn On Time
5ms
Operating Temperature Range
-40 → +70°C
Turn Off Time
6ms
Special Features
Protection category IP 20
Страна на произход
Italy
Детайли за продукта
39 Series - EMR Screw Terminals
A range of electromechanical relay interface modules from the 39 series from Finder, these relays have a high switching capability.
Space saving 6.2 mm wide
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting
€ 21,93
€ 21,93 Всеки (ex VAT)
1
€ 21,93
€ 21,93 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 21,93 |
5 - 9 | € 21,21 |
10+ | € 20,28 |
Технически документи
Спецификации
Brand
FinderCoil Voltage
12V ac/dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
39 Series
Minimum Input Voltage
9.6V ac/dc
Maximum Input Voltage
13.2V ac/dc
Terminal Type
Push In
Switching Voltage
250 → 400V ac
Depth
90.7mm
Height
87mm
Length
6.2mm
Contact Material
Silver Alloy
Input Current
15mA
Dimensions
6.2 x 90.7 x 87mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Input Voltage Range
9.6 → 13.2V
Turn On Time
5ms
Operating Temperature Range
-40 → +70°C
Turn Off Time
6ms
Special Features
Protection category IP 20
Страна на произход
Italy
Детайли за продукта
39 Series - EMR Screw Terminals
A range of electromechanical relay interface modules from the 39 series from Finder, these relays have a high switching capability.
Space saving 6.2 mm wide
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting