Finder 38 Series Interface Relay, DIN Rail Mount, 230V ac/dc Coil, DPDT, 2-Pole

Номер на артикул на RS: 613-6903Марка: Finder№ по каталога на производителя: 38.62.0.240.0060
brand-logo

Технически документи

Спецификации

Brand

Finder

Coil Voltage

230V ac/dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

38 Series

Number of Poles

2

Terminal Type

Cage Clamp

Switching Voltage

400V

Depth

77.1mm

Height

93mm

Length

14mm

Contact Material

Silver Alloy

Input Current

3.8mA

Dimensions

93 x 14 x 77.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Turn On Time

8ms

Operating Temperature Range

-40 → +55°C

Turn Off Time

10ms

Standards Met

CE, cULus, EAC, EN 60715, PCT, RINA, SA, UL, VDE

Страна на произход

Italy

Детайли за продукта

Relay interface series 38, 2 RT

14.3mm wide relay interfaces, for assembly on 35mm DIN rail, ideal for PLC interfacing.
Available in electro-mechanical version.
Connection by spring cage terminals for fast wiring of the conductors.
Supplied with voltage indicator lamp and coil protection.
Extraction and retaining clip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 40,55

€ 40,55 Всеки (ex VAT)

Finder 38 Series Interface Relay, DIN Rail Mount, 230V ac/dc Coil, DPDT, 2-Pole

€ 40,55

€ 40,55 Всеки (ex VAT)

Finder 38 Series Interface Relay, DIN Rail Mount, 230V ac/dc Coil, DPDT, 2-Pole

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 40,55
5 - 9€ 39,33
10+€ 37,63

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Finder

Coil Voltage

230V ac/dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

38 Series

Number of Poles

2

Terminal Type

Cage Clamp

Switching Voltage

400V

Depth

77.1mm

Height

93mm

Length

14mm

Contact Material

Silver Alloy

Input Current

3.8mA

Dimensions

93 x 14 x 77.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Turn On Time

8ms

Operating Temperature Range

-40 → +55°C

Turn Off Time

10ms

Standards Met

CE, cULus, EAC, EN 60715, PCT, RINA, SA, UL, VDE

Страна на произход

Italy

Детайли за продукта

Relay interface series 38, 2 RT

14.3mm wide relay interfaces, for assembly on 35mm DIN rail, ideal for PLC interfacing.
Available in electro-mechanical version.
Connection by spring cage terminals for fast wiring of the conductors.
Supplied with voltage indicator lamp and coil protection.
Extraction and retaining clip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more