Finder PCB Mount Power Relay, 48V dc Coil, 10A Switching Current, SPDT

Технически документи
Спецификации
Brand
FinderCoil Voltage
48V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
48V dc
Length
19mm
Coil Resistance
6400Ω
Coil Power
360mW
Series
36
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
3kV
Depth
15.5mm
Life
50 x 10³ Operations
Height
15mm
Contact Material
Silver Alloy
Standards Met
EAC
Maximum Switching Power DC
360mW
Application
Power
Страна на произход
China
Детайли за продукта
36 Series - 36.11
Wash tight
Isolation coil to contact: 4000Vac
Rated voltage: 250Vac
Contact material: AgCdo
Operating temperature range: -40 to +85°C
Dimensions: 17.5x15.5x21.5mm
Approvals
UL recognised component for Canada and US, VDE
€ 3,61
€ 3,61 Всеки (ex VAT)
1
€ 3,61
€ 3,61 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 3,61 |
10 - 24 | € 3,33 |
25 - 49 | € 3,17 |
50 - 99 | € 3,07 |
100+ | € 2,82 |
Технически документи
Спецификации
Brand
FinderCoil Voltage
48V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
48V dc
Length
19mm
Coil Resistance
6400Ω
Coil Power
360mW
Series
36
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
3kV
Depth
15.5mm
Life
50 x 10³ Operations
Height
15mm
Contact Material
Silver Alloy
Standards Met
EAC
Maximum Switching Power DC
360mW
Application
Power
Страна на произход
China
Детайли за продукта
36 Series - 36.11
Wash tight
Isolation coil to contact: 4000Vac
Rated voltage: 250Vac
Contact material: AgCdo
Operating temperature range: -40 to +85°C
Dimensions: 17.5x15.5x21.5mm
Approvals
UL recognised component for Canada and US, VDE