Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Finder PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, SPDT

Номер на артикул на RS: 793-3777Марка: Finder№ по каталога на производителя: 36.11.9.012.4011Distrelec Article No.: 11081526
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Finder

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

48V dc

Maximum Switching Voltage (DC)

48V dc

Length

19mm

Coil Resistance

400Ω

Coil Power

360mW

Series

36 Series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

3kV

Depth

15.5mm

Life

50 x 10³ Operations

Height

15mm

Contact Material

Silver Alloy

Maximum Switching Power DC

360mW

Application

Power

Страна на произход

China

Детайли за продукта

36 Series - 36.11

Wash tight
Isolation coil to contact: 4000Vac
Rated voltage: 250Vac
Contact material: AgCdo
Operating temperature range: -40 to +85°C
Dimensions: 17.5x15.5x21.5mm

Approvals

UL recognised component for Canada and US, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2,97

€ 2,97 Всеки (ex VAT)

Finder PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, SPDT
Изберете тип опаковка

€ 2,97

€ 2,97 Всеки (ex VAT)

Finder PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, SPDT
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 2,97
10 - 24€ 2,76
25 - 49€ 2,60
50 - 99€ 2,52
100+€ 2,33

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Finder

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

48V dc

Maximum Switching Voltage (DC)

48V dc

Length

19mm

Coil Resistance

400Ω

Coil Power

360mW

Series

36 Series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

3kV

Depth

15.5mm

Life

50 x 10³ Operations

Height

15mm

Contact Material

Silver Alloy

Maximum Switching Power DC

360mW

Application

Power

Страна на произход

China

Детайли за продукта

36 Series - 36.11

Wash tight
Isolation coil to contact: 4000Vac
Rated voltage: 250Vac
Contact material: AgCdo
Operating temperature range: -40 to +85°C
Dimensions: 17.5x15.5x21.5mm

Approvals

UL recognised component for Canada and US, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more