Finder 34 Series Solid State Relay, 6 A Load, PCB Mount, 24 V dc Load, 30 V Control

Технически документи
Спецификации
Brand
FinderMaximum Load Current
6 A
Mounting Type
PCB Mount
Maximum Load Voltage
24 V dc
Minimum Load Voltage
1.5 V dc
Minimum Control Voltage
16 V
Maximum Control Voltage
30 V
Switching Type
DC
Control Voltage Range
16 → 30 V
Minimum Load Current
1 mA
Terminal Type
Push In
Contact Configuration
SPST-NO
Package Style
SIP4
Maximum Turn On Time
0.1ms
Load Voltage Range
1.5 → 24V dc
Series
34
Dimensions
28 x 15 x 5mm
Operating Temperature Range
-20 → +70°C
Off State Leakage Current
0.001 mA
Length
28mm
Height
15mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Standards Met
CE, EAC
Special Features
Ultra Slim
Depth
5mm
Страна на произход
Italy
Детайли за продукта
34 Series
Slim 5mm SSR
AC versions have zero cross switching
Isolation between input and output 2500Vac
Wash tight RTIII
Dimensions (WxHxD) 5.0x15.5x28mm
Operating temperature range -20 to +60°C
Approvals
UL
€ 31,22
€ 31,22 Всеки (ex VAT)
1
€ 31,22
€ 31,22 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 31,22 |
10 - 24 | € 28,73 |
25 - 49 | € 27,48 |
50+ | € 26,53 |
Технически документи
Спецификации
Brand
FinderMaximum Load Current
6 A
Mounting Type
PCB Mount
Maximum Load Voltage
24 V dc
Minimum Load Voltage
1.5 V dc
Minimum Control Voltage
16 V
Maximum Control Voltage
30 V
Switching Type
DC
Control Voltage Range
16 → 30 V
Minimum Load Current
1 mA
Terminal Type
Push In
Contact Configuration
SPST-NO
Package Style
SIP4
Maximum Turn On Time
0.1ms
Load Voltage Range
1.5 → 24V dc
Series
34
Dimensions
28 x 15 x 5mm
Operating Temperature Range
-20 → +70°C
Off State Leakage Current
0.001 mA
Length
28mm
Height
15mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Standards Met
CE, EAC
Special Features
Ultra Slim
Depth
5mm
Страна на произход
Italy
Детайли за продукта
34 Series
Slim 5mm SSR
AC versions have zero cross switching
Isolation between input and output 2500Vac
Wash tight RTIII
Dimensions (WxHxD) 5.0x15.5x28mm
Operating temperature range -20 to +60°C
Approvals
UL