Finder 34 Series Solid State Relay, 2 A Load, PCB Mount, 24 V dc Load, 17 V Control

Номер на артикул на RS: 708-3273PМарка: Finder№ по каталога на производителя: 34.81.7.012.9024
brand-logo

Технически документи

Спецификации

Brand

Finder

Maximum Load Current

2 A

Mounting Type

PCB Mount

Maximum Load Voltage

24 V dc

Minimum Load Voltage

1.5 V dc

Maximum Control Voltage

17 V

Minimum Control Voltage

8 V

Switching Type

DC

Control Voltage Range

8 → 17 V

Minimum Load Current

1 mA

Terminal Type

Through Hole

Contact Configuration

SPST

Package Style

SIP4

Series

34

Load Voltage Range

1.5 → 24V dc

Maximum Turn On Time

0.1ms

Dimensions

28 x 15 x 5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Depth

15mm

Operating Temperature Range

-20 → +60°C

Height

5mm

Off State Leakage Current

0.001 mA

Length

28mm

Special Features

Ultra Slim

Детайли за продукта

34 Series

Slim 5mm SSR
AC versions have zero cross switching
Isolation between input and output 2500Vac
Wash tight RTIII
Dimensions (WxHxD) 5.0x15.5x28mm
Operating temperature range -20 to +60°C

Approvals

UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 287,64

€ 28,76 Each (Supplied in a Tube) (ex VAT)

Finder 34 Series Solid State Relay, 2 A Load, PCB Mount, 24 V dc Load, 17 V Control
Изберете тип опаковка

€ 287,64

€ 28,76 Each (Supplied in a Tube) (ex VAT)

Finder 34 Series Solid State Relay, 2 A Load, PCB Mount, 24 V dc Load, 17 V Control
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
10 - 24€ 28,76
25 - 49€ 27,53
50+€ 26,58

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Finder

Maximum Load Current

2 A

Mounting Type

PCB Mount

Maximum Load Voltage

24 V dc

Minimum Load Voltage

1.5 V dc

Maximum Control Voltage

17 V

Minimum Control Voltage

8 V

Switching Type

DC

Control Voltage Range

8 → 17 V

Minimum Load Current

1 mA

Terminal Type

Through Hole

Contact Configuration

SPST

Package Style

SIP4

Series

34

Load Voltage Range

1.5 → 24V dc

Maximum Turn On Time

0.1ms

Dimensions

28 x 15 x 5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Depth

15mm

Operating Temperature Range

-20 → +60°C

Height

5mm

Off State Leakage Current

0.001 mA

Length

28mm

Special Features

Ultra Slim

Детайли за продукта

34 Series

Slim 5mm SSR
AC versions have zero cross switching
Isolation between input and output 2500Vac
Wash tight RTIII
Dimensions (WxHxD) 5.0x15.5x28mm
Operating temperature range -20 to +60°C

Approvals

UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more