Технически документи
Спецификации
Brand
FinderCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
6A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Length
20mm
Coil Resistance
2880Ω
Coil Power
200mW
Series
32 Series
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Depth
10mm
Life
20000000 (Electrical) cycles, 20000000 (Mechanical) cycles
Height
10.7mm
Contact Material
Silver Alloy
Maximum Switching Power AC
1.5 kVA
Application
Compact
Детайли за продукта
32 Series - 32.21
CO and NO versions
Wash tight
Isolation coil to contact: 5000Vac
Rated voltage: 250Vac
Contact material: AgCdo
Operating temperature range: -40 to +85°C
Dimensions: 10.7x10.2x20.3mm
Approvals
UL recognised component for Canada and US, VDE
€ 5,87
€ 5,87 Всеки (ex VAT)
Стандарт
1
€ 5,87
€ 5,87 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 5,87 |
25 - 49 | € 5,14 |
50 - 99 | € 4,99 |
100 - 249 | € 4,58 |
250+ | € 3,80 |
Технически документи
Спецификации
Brand
FinderCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
6A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Length
20mm
Coil Resistance
2880Ω
Coil Power
200mW
Series
32 Series
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Depth
10mm
Life
20000000 (Electrical) cycles, 20000000 (Mechanical) cycles
Height
10.7mm
Contact Material
Silver Alloy
Maximum Switching Power AC
1.5 kVA
Application
Compact
Детайли за продукта
32 Series - 32.21
CO and NO versions
Wash tight
Isolation coil to contact: 5000Vac
Rated voltage: 250Vac
Contact material: AgCdo
Operating temperature range: -40 to +85°C
Dimensions: 10.7x10.2x20.3mm
Approvals
UL recognised component for Canada and US, VDE