Finder PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT

Номер на артикул на RS: 492-6596Марка: Finder№ по каталога на производителя: 30.22.7.012.0010
brand-logo
Преглед на всички в Signal Relays

Технически документи

Спецификации

Brand

Finder

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Voltage AC

125V ac

Series

G5V

Maximum Switching Power DC

24 W

Latching

No

Length

20.5mm

Depth

10.1mm

Height

11.5mm

Terminal Type

Through Hole

Number of Poles

2

Switching Current

2A

Coil Power

200mW

Contact Material

Gold Plated

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.5kV ac

Life

10000000 (Electrical) cycles, 10000000 (Mechanical) cycles

Maximum Switching Power AC

62.5VA

Coil Resistance

2880Ω

Страна на произход

Slovenia

Детайли за продукта

30 Series - 30.22

Wash tight
Minimum switching load: 10mW
Rated voltage: 125Vac
Contact material: AgNi + Au
Operating temperature range: -40 to +85°C
Dimensions: H11.4, W10.1, D20.3mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Finder PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
Изберете тип опаковка

P.O.A.

Finder PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Finder

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Voltage AC

125V ac

Series

G5V

Maximum Switching Power DC

24 W

Latching

No

Length

20.5mm

Depth

10.1mm

Height

11.5mm

Terminal Type

Through Hole

Number of Poles

2

Switching Current

2A

Coil Power

200mW

Contact Material

Gold Plated

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.5kV ac

Life

10000000 (Electrical) cycles, 10000000 (Mechanical) cycles

Maximum Switching Power AC

62.5VA

Coil Resistance

2880Ω

Страна на произход

Slovenia

Детайли за продукта

30 Series - 30.22

Wash tight
Minimum switching load: 10mW
Rated voltage: 125Vac
Contact material: AgNi + Au
Operating temperature range: -40 to +85°C
Dimensions: H11.4, W10.1, D20.3mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more