Finder 22 Contactor, 125 V ac Coil, 4-Pole, 63 A

Номер на артикул на RS: 800-2903Марка: Finder№ по каталога на производителя: 22.64.0.120.4610
brand-logo
Преглед на всички в Контактори

Технически документи

Спецификации

Brand

Finder

Coil Voltage

125 V ac

Number of Poles

4

Contact Current Rating

63 A

Series

22

Terminal Type

Screw

Length

53.5mm

Depth

63.1mm

Series

22 Series

Isolation Coil To Contact

6kV

Mounting Style

DIN Rail

Maximum Operating Temperature

+55°C

Pole and Throw Configuration

DPDT

Minimum Operating Temperature

-5°C

Maximum Switching Power (AC)

24 kVA

Страна на произход

Italy

Детайли за продукта

22.44 & 22.64 Series - Modular contactors

Finder 22 series 4-pole modular contactors, rail mounted, with 4 pole

40 - 63 A
Continuously duty for the coil and contacts
AC/DC silent coil with varistor protection
Protective separation (reinforced insulation) between coil and contacts
Compliant with EN 61095:2009 and with EN 60947-4-1:2009
35 mm rail mount
Screw terminal
Auxiliary modules available for 22.44 and 22.64 series (800-2916 and 800-2925)

Информацията за складовите наличности временно не е налична.

€ 105,36

€ 105,36 Всеки (ex VAT)

Finder 22 Contactor, 125 V ac Coil, 4-Pole, 63 A

€ 105,36

€ 105,36 Всеки (ex VAT)

Finder 22 Contactor, 125 V ac Coil, 4-Pole, 63 A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Finder

Coil Voltage

125 V ac

Number of Poles

4

Contact Current Rating

63 A

Series

22

Terminal Type

Screw

Length

53.5mm

Depth

63.1mm

Series

22 Series

Isolation Coil To Contact

6kV

Mounting Style

DIN Rail

Maximum Operating Temperature

+55°C

Pole and Throw Configuration

DPDT

Minimum Operating Temperature

-5°C

Maximum Switching Power (AC)

24 kVA

Страна на произход

Italy

Детайли за продукта

22.44 & 22.64 Series - Modular contactors

Finder 22 series 4-pole modular contactors, rail mounted, with 4 pole

40 - 63 A
Continuously duty for the coil and contacts
AC/DC silent coil with varistor protection
Protective separation (reinforced insulation) between coil and contacts
Compliant with EN 61095:2009 and with EN 60947-4-1:2009
35 mm rail mount
Screw terminal
Auxiliary modules available for 22.44 and 22.64 series (800-2916 and 800-2925)