Finder DIN Rail Power Relay, 12V dc Coil, 20A Switching Current, SPST-NC, SPST-NO

Технически документи
Спецификации
Brand
FinderCoil Voltage
12V dc
Contact Configuration
SPST-NC, SPST-NO
Mounting Type
DIN Rail
Switching Current
20A
Number of Poles
3
Latching
No
Terminal Type
Screw
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Coil Resistance
115Ω
Coil Power
1.25W
Height
84mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
22 Series
Maximum Operating Temperature
+40°C
Isolation Coil To Contact
4kV
Depth
58.4mm
Maximum Switching Power AC
5 kVA
Страна на произход
Italy
Детайли за продукта
Modular Relays - 22 Series
The 22 Series are available as DPST-NO or SPST-NO + SPST-NC relays. Equipped with 20A, 250VAC contacts rated at 5000VA AC1, they are ideal for use in commercial applications including heating, air conditioning and lighting. The relays have a nominal lamp load rating of 1000W for incandescent and 360W for compensated fluorescent.
17.5mm wide (EN 50022) 35mm DIN rail mount housing
Manual test button
AC and DC coils
Insulation between coil and contacts(1.2/50μ); 4KV
Mechanical life; 500 x 103
Temperature range: -40 to +40°C
Protection Category: IP20
€ 38,68
€ 38,68 Всеки (ex VAT)
1
€ 38,68
€ 38,68 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 38,68 |
5 - 9 | € 37,49 |
10+ | € 35,87 |
Технически документи
Спецификации
Brand
FinderCoil Voltage
12V dc
Contact Configuration
SPST-NC, SPST-NO
Mounting Type
DIN Rail
Switching Current
20A
Number of Poles
3
Latching
No
Terminal Type
Screw
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Coil Resistance
115Ω
Coil Power
1.25W
Height
84mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
22 Series
Maximum Operating Temperature
+40°C
Isolation Coil To Contact
4kV
Depth
58.4mm
Maximum Switching Power AC
5 kVA
Страна на произход
Italy
Детайли за продукта
Modular Relays - 22 Series
The 22 Series are available as DPST-NO or SPST-NO + SPST-NC relays. Equipped with 20A, 250VAC contacts rated at 5000VA AC1, they are ideal for use in commercial applications including heating, air conditioning and lighting. The relays have a nominal lamp load rating of 1000W for incandescent and 360W for compensated fluorescent.
17.5mm wide (EN 50022) 35mm DIN rail mount housing
Manual test button
AC and DC coils
Insulation between coil and contacts(1.2/50μ); 4KV
Mechanical life; 500 x 103
Temperature range: -40 to +40°C
Protection Category: IP20