Технически документи
Спецификации
Brand
FinderCoil Voltage
230V ac
Contact Configuration
SPST-NC, SPST-NO
Mounting Type
DIN Rail
Switching Current
16A
Latching
Yes
Terminal Type
Screw
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Coil Resistance
2500Ω
Coil Power
6.5W
Series
20 Series
Depth
58.4mm
Height
84mm
Standards Met
CE, EAC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+40°C
Isolation Coil To Contact
4kV
Life
300000 cycles
Contact Material
Silver Alloy
Maximum Switching Power AC
4 kVA
Страна на произход
Italy
Детайли за продукта
16A Step Relays - 20 Series
The 20 Series are available as DPST-NO or SPST-NO + SPST-NC step relays. On, each successive energisation of the relay coil the contacts change state thus providing a step or "flip flop" sequence of operation. With the advantage of an override test button, it allows manual advancement of the step sequence and individual mechanical flags provides visual indication of contact status. Typical applications include the control of lighting where push on push off or sequential operation is required, automatic opening/closing of doors, gates, and so on. Use in portable or battery powered equipment requiring contact status to be maintained without continuous supply to the coil and functions where manual override operation is desired
17.5 mm wide (EN 50022) 35mm DIN Rail mount housing
Manual test button and mechanical indicators
Minimum impulse duration: 0.1 Sec
Maximum impulse duration: 1 hour
Insulation between coil and contacts (1.2/50μ); 4 kV
Nominal lamp rating: incandescent (230 V ac); 2000 W
Compensated fluorescent (230 V ac); 750 W
Temperature range: -40 to +40°C
Protection category: IP20
Approvals
UL recognised components for Canada & US; LROS
€ 37,64
€ 37,64 Всеки (ex VAT)
1
€ 37,64
€ 37,64 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 37,64 |
5 - 9 | € 36,48 |
10+ | € 34,90 |
Технически документи
Спецификации
Brand
FinderCoil Voltage
230V ac
Contact Configuration
SPST-NC, SPST-NO
Mounting Type
DIN Rail
Switching Current
16A
Latching
Yes
Terminal Type
Screw
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Coil Resistance
2500Ω
Coil Power
6.5W
Series
20 Series
Depth
58.4mm
Height
84mm
Standards Met
CE, EAC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+40°C
Isolation Coil To Contact
4kV
Life
300000 cycles
Contact Material
Silver Alloy
Maximum Switching Power AC
4 kVA
Страна на произход
Italy
Детайли за продукта
16A Step Relays - 20 Series
The 20 Series are available as DPST-NO or SPST-NO + SPST-NC step relays. On, each successive energisation of the relay coil the contacts change state thus providing a step or "flip flop" sequence of operation. With the advantage of an override test button, it allows manual advancement of the step sequence and individual mechanical flags provides visual indication of contact status. Typical applications include the control of lighting where push on push off or sequential operation is required, automatic opening/closing of doors, gates, and so on. Use in portable or battery powered equipment requiring contact status to be maintained without continuous supply to the coil and functions where manual override operation is desired
17.5 mm wide (EN 50022) 35mm DIN Rail mount housing
Manual test button and mechanical indicators
Minimum impulse duration: 0.1 Sec
Maximum impulse duration: 1 hour
Insulation between coil and contacts (1.2/50μ); 4 kV
Nominal lamp rating: incandescent (230 V ac); 2000 W
Compensated fluorescent (230 V ac); 750 W
Temperature range: -40 to +40°C
Protection category: IP20
Approvals
UL recognised components for Canada & US; LROS