Finder Trailing Edge Dimmer 230 V, 1-Channel

Технически документи
Спецификации
Brand
FinderSupply Voltage
230 V
Number of Channels
1
Terminal Type
Screw
Height
50mm
Depth
22mm
Страна на произход
Italy
Детайли за продукта
Electronic Step Relay & Dimmer - 13 Series
For control of lighting levels which can be raised or lowered through 10 incremental steps. Or switches between On and Off with two selectable modes: remember previous light level, or switch to maximum light level
Panel mount or can be located inside junction
Use with 3 or 4 wire connection
"Soft" on and off transitions
Supply voltage: 230Vac
Suitable for incandescent or halogen lamp loads of 400W
Dimensions: W50mm x H50mm x D22mm
Photoelectric
€ 55,39
€ 55,39 Всеки (ex VAT)
1
€ 55,39
€ 55,39 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 55,39 |
5 - 9 | € 53,68 |
10+ | € 51,40 |
Технически документи
Спецификации
Brand
FinderSupply Voltage
230 V
Number of Channels
1
Terminal Type
Screw
Height
50mm
Depth
22mm
Страна на произход
Italy
Детайли за продукта
Electronic Step Relay & Dimmer - 13 Series
For control of lighting levels which can be raised or lowered through 10 incremental steps. Or switches between On and Off with two selectable modes: remember previous light level, or switch to maximum light level
Panel mount or can be located inside junction
Use with 3 or 4 wire connection
"Soft" on and off transitions
Supply voltage: 230Vac
Suitable for incandescent or halogen lamp loads of 400W
Dimensions: W50mm x H50mm x D22mm