Технически документи
Спецификации
Brand
FinderSupply Voltage
110 → 230 V ac/dc
Type
Digital with NFC
Number of Channels
2
Units Measured
Minutes, Seconds
Contact Configuration
DPDT
Memory Spaces
50
Страна на произход
Italy
Детайли за продукта
7-Day NFC Digital/Astro Time Switch- 12 Series
12 Series of Time/Astro Switches have NFC communication capabilities with 16A output contact. These Time Switches have LCD status indication that allows for easy set-up and programming.
Operation:
To use the NFC capabilities for these time switches, it is only available through an Android smartphone. The App (Finder Toolbox) must be downloaded from the Google Play app store. This then enables maximum flexibility when reading and saving a program for your time switch directly onto your smartphone.
Collecting data is easy; simply touch the smartphone to the time switch to transfer the data.
12.51
Digital (analogue-style) time switch, daily/weekly programming
Can be programmed in "Classic" mode via the joystick, or "Smart" mode via smartphones with NFC communication
30 minute interval setting
Lock with a 4-digit PIN
Easily configurable for daily or weekly programming
Automatic summer/winter 'daylight savings' transition
Back-light display
12.61
Digital time switch, weekly programming
Programmed in "Classic" mode via the joystick, or "Smart" mode via smartphones with NFC communication
Suitable for load control at specific times and days of the week
Switch On/ Switch Off
Pule from 1 s to 59 min
50 memory location
Holiday program
Backlit display
12.81
Digital astro time switch
Programmed in "Classic" mode via the joystick, or "Smart" mode via smartphones with NFC communication
Astro program: calculation of sunrise and sunset times through date, time & location co-ordinates
OFF-ON night function
Location co-ordinates easily settable for most European countries through post codes
Offset function: allows programming of switching times offset from the astronomic time
Automatic summer/winter 'daylight savings' transition
Backlit display
12.A
Digital astro time switch, weekly programming
Programmed in "Classic" mode via the joystick, or "Smart" mode via smartphones with NFC communication
Pulse from 1 s to 59 min
50 memory location
Holiday program
Astro program: calculation of sunrise and sunset times through date, time & location co-ordinates
Location coordinates easily set for most European countries through post codes
Offset functions: allows the switching times to be advanced about the astronomic times by up to 90 min, in 1 min steps
Astro On and astro Off function is preset on channel A
€ 154,55
€ 154,55 Всеки (ex VAT)
1
€ 154,55
€ 154,55 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 1 - 4 | € 154,55 |
| 5+ | € 146,83 |
Технически документи
Спецификации
Brand
FinderSupply Voltage
110 → 230 V ac/dc
Type
Digital with NFC
Number of Channels
2
Units Measured
Minutes, Seconds
Contact Configuration
DPDT
Memory Spaces
50
Страна на произход
Italy
Детайли за продукта
7-Day NFC Digital/Astro Time Switch- 12 Series
12 Series of Time/Astro Switches have NFC communication capabilities with 16A output contact. These Time Switches have LCD status indication that allows for easy set-up and programming.
Operation:
To use the NFC capabilities for these time switches, it is only available through an Android smartphone. The App (Finder Toolbox) must be downloaded from the Google Play app store. This then enables maximum flexibility when reading and saving a program for your time switch directly onto your smartphone.
Collecting data is easy; simply touch the smartphone to the time switch to transfer the data.
12.51
Digital (analogue-style) time switch, daily/weekly programming
Can be programmed in "Classic" mode via the joystick, or "Smart" mode via smartphones with NFC communication
30 minute interval setting
Lock with a 4-digit PIN
Easily configurable for daily or weekly programming
Automatic summer/winter 'daylight savings' transition
Back-light display
12.61
Digital time switch, weekly programming
Programmed in "Classic" mode via the joystick, or "Smart" mode via smartphones with NFC communication
Suitable for load control at specific times and days of the week
Switch On/ Switch Off
Pule from 1 s to 59 min
50 memory location
Holiday program
Backlit display
12.81
Digital astro time switch
Programmed in "Classic" mode via the joystick, or "Smart" mode via smartphones with NFC communication
Astro program: calculation of sunrise and sunset times through date, time & location co-ordinates
OFF-ON night function
Location co-ordinates easily settable for most European countries through post codes
Offset function: allows programming of switching times offset from the astronomic time
Automatic summer/winter 'daylight savings' transition
Backlit display
12.A
Digital astro time switch, weekly programming
Programmed in "Classic" mode via the joystick, or "Smart" mode via smartphones with NFC communication
Pulse from 1 s to 59 min
50 memory location
Holiday program
Astro program: calculation of sunrise and sunset times through date, time & location co-ordinates
Location coordinates easily set for most European countries through post codes
Offset functions: allows the switching times to be advanced about the astronomic times by up to 90 min, in 1 min steps
Astro On and astro Off function is preset on channel A
