Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Finder Digital with NFC DIN Rail Time Switch 110 → 230 V ac/dc, 1-Channel

Номер на артикул на RS: 915-5913Марка: Finder№ по каталога на производителя: 12.A1.8.230.0000 NFC
brand-logo

Технически документи

Спецификации

Brand

Finder

Supply Voltage

110 → 230 V ac/dc

Type

Digital with NFC

Number of Channels

1

Units Measured

Minutes, Seconds

Contact Configuration

SPDT

Memory Spaces

50

Страна на произход

Italy

Детайли за продукта

7-Day NFC Digital/Astro Time Switch- 12 Series

12 Series of Time/Astro Switches have NFC communication capabilities with 16A output contact. These Time Switches have LCD status indication that allows for easy set-up and programming.

Operation:
To use the NFC capabilities for these time switches, it is only available through an Android smartphone. The App (Finder Toolbox) must be downloaded from the Google Play app store. This then enables maximum flexibility when reading and saving a program for your time switch directly onto your smartphone.
Collecting data is easy; simply touch the smartphone to the time switch to transfer the data.

12.51

Digital (analogue-style) time switch, daily/weekly programming
Can be programmed in "Classic" mode via the joystick, or "Smart" mode via smartphones with NFC communication
30 minute interval setting
Lock with a 4-digit PIN
Easily configurable for daily or weekly programming
Automatic summer/winter 'daylight savings' transition
Back-light display

12.61

Digital time switch, weekly programming
Programmed in "Classic" mode via the joystick, or "Smart" mode via smartphones with NFC communication
Suitable for load control at specific times and days of the week
Switch On/ Switch Off
Pule from 1 s to 59 min
50 memory location
Holiday program
Backlit display

12.81

Digital astro time switch
Programmed in "Classic" mode via the joystick, or "Smart" mode via smartphones with NFC communication
Astro program: calculation of sunrise and sunset times through date, time & location co-ordinates
OFF-ON night function
Location co-ordinates easily settable for most European countries through post codes
Offset function: allows programming of switching times offset from the astronomic time
Automatic summer/winter 'daylight savings' transition
Backlit display

12.A

Digital astro time switch, weekly programming
Programmed in "Classic" mode via the joystick, or "Smart" mode via smartphones with NFC communication
Pulse from 1 s to 59 min
50 memory location
Holiday program
Astro program: calculation of sunrise and sunset times through date, time & location co-ordinates
Location coordinates easily set for most European countries through post codes
Offset functions: allows the switching times to be advanced about the astronomic times by up to 90 min, in 1 min steps
Astro On and astro Off function is preset on channel A

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 126,19

€ 126,19 Всеки (ex VAT)

Finder Digital with NFC DIN Rail Time Switch 110 → 230 V ac/dc, 1-Channel

€ 126,19

€ 126,19 Всеки (ex VAT)

Finder Digital with NFC DIN Rail Time Switch 110 → 230 V ac/dc, 1-Channel
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 126,19
5+€ 119,87
Може да се интересувате от

Технически документи

Спецификации

Brand

Finder

Supply Voltage

110 → 230 V ac/dc

Type

Digital with NFC

Number of Channels

1

Units Measured

Minutes, Seconds

Contact Configuration

SPDT

Memory Spaces

50

Страна на произход

Italy

Детайли за продукта

7-Day NFC Digital/Astro Time Switch- 12 Series

12 Series of Time/Astro Switches have NFC communication capabilities with 16A output contact. These Time Switches have LCD status indication that allows for easy set-up and programming.

Operation:
To use the NFC capabilities for these time switches, it is only available through an Android smartphone. The App (Finder Toolbox) must be downloaded from the Google Play app store. This then enables maximum flexibility when reading and saving a program for your time switch directly onto your smartphone.
Collecting data is easy; simply touch the smartphone to the time switch to transfer the data.

12.51

Digital (analogue-style) time switch, daily/weekly programming
Can be programmed in "Classic" mode via the joystick, or "Smart" mode via smartphones with NFC communication
30 minute interval setting
Lock with a 4-digit PIN
Easily configurable for daily or weekly programming
Automatic summer/winter 'daylight savings' transition
Back-light display

12.61

Digital time switch, weekly programming
Programmed in "Classic" mode via the joystick, or "Smart" mode via smartphones with NFC communication
Suitable for load control at specific times and days of the week
Switch On/ Switch Off
Pule from 1 s to 59 min
50 memory location
Holiday program
Backlit display

12.81

Digital astro time switch
Programmed in "Classic" mode via the joystick, or "Smart" mode via smartphones with NFC communication
Astro program: calculation of sunrise and sunset times through date, time & location co-ordinates
OFF-ON night function
Location co-ordinates easily settable for most European countries through post codes
Offset function: allows programming of switching times offset from the astronomic time
Automatic summer/winter 'daylight savings' transition
Backlit display

12.A

Digital astro time switch, weekly programming
Programmed in "Classic" mode via the joystick, or "Smart" mode via smartphones with NFC communication
Pulse from 1 s to 59 min
50 memory location
Holiday program
Astro program: calculation of sunrise and sunset times through date, time & location co-ordinates
Location coordinates easily set for most European countries through post codes
Offset functions: allows the switching times to be advanced about the astronomic times by up to 90 min, in 1 min steps
Astro On and astro Off function is preset on channel A

Може да се интересувате от