Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Finder Timer Light Switch 230 V ac, 1-Channel

Номер на артикул на RS: 711-4799Марка: Finder№ по каталога на производителя: 11.41.8.230.0000Distrelec Article No.: 30162640
brand-logo

Технически документи

Спецификации

Brand

Finder

Supply Voltage

230 V ac

Number of Channels

1

Terminal Type

Screw

Contact Configuration

SPDT

Model

11 Series

Страна на произход

Italy

Детайли за продукта

11.41 & 11.42 Light Dependent Relay 12A/16A

11.41

Patented "zero hysteresis" ensures reliable switching without wasting energy; patent pending for the "light feedback compensation" principle avoids the effect of the lamps repeatedly “hunting” between On and Off, due to poor installation, again preventing a waste of energy
4 position selector: light off (useful for vacations); light on (useful for installation); standard 1 to 80 lux threshold; high 30 to 1,000 lux threshold
For the first three working cycles the delay time (On and Off) is reduced to zero in order to aid installation
LED status indication

11.42

Two independent light outputs with individual lux setting
4 position selector: light off (useful for vacations); light on (useful for installation); standard 1 to 80 lux threshold; high 20 to 1,000 lux threshold
For the first six working cycles the delay time (On and Off) is reduced to zero in order to aid installation
LED status indication

Photoelectric

Може да се интересувате от
Din rail day light switche 1101
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 91,19

€ 91,19 Всеки (ex VAT)

Finder Timer Light Switch 230 V ac, 1-Channel

€ 91,19

€ 91,19 Всеки (ex VAT)

Finder Timer Light Switch 230 V ac, 1-Channel
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 91,19
5 - 9€ 88,37
10+€ 86,45
Може да се интересувате от
Din rail day light switche 1101
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Finder

Supply Voltage

230 V ac

Number of Channels

1

Terminal Type

Screw

Contact Configuration

SPDT

Model

11 Series

Страна на произход

Italy

Детайли за продукта

11.41 & 11.42 Light Dependent Relay 12A/16A

11.41

Patented "zero hysteresis" ensures reliable switching without wasting energy; patent pending for the "light feedback compensation" principle avoids the effect of the lamps repeatedly “hunting” between On and Off, due to poor installation, again preventing a waste of energy
4 position selector: light off (useful for vacations); light on (useful for installation); standard 1 to 80 lux threshold; high 30 to 1,000 lux threshold
For the first three working cycles the delay time (On and Off) is reduced to zero in order to aid installation
LED status indication

11.42

Two independent light outputs with individual lux setting
4 position selector: light off (useful for vacations); light on (useful for installation); standard 1 to 80 lux threshold; high 20 to 1,000 lux threshold
For the first six working cycles the delay time (On and Off) is reduced to zero in order to aid installation
LED status indication

Photoelectric

Може да се интересувате от
Din rail day light switche 1101
P.O.A.Всеки (ex VAT)