Технически документи
Спецификации
Brand
FinderSeries
94
For Use With
94.02 - 94.03 - 94.04 - 96.02 Sockets. 58 and 59 Series
Страна на произход
Italy
Детайли за продукта
58 Series
Finder 58 series relay interface modules are an ideal interface for PLC and electronic systems.
Features and Benefits
4PCO contact configuration
Contact resistance: 50mΩ
Operating temperature range -40 to + 70°C
Dimensions: H76mm, W27mm, D73mm
Mechanical life: DC versions; 50 x 106 operations, AC versions; 20 x 106 operations
Replacement relays stock no. 385-913 etc are available (Finder 55 Series), and should be selected such that the coil voltage matches the original type
Approvals
BBJ; BEAB; CSA; DEMKO; FIMKO; GOST; NEMKO; RINA; SEMKO; SEV; UL recognised component for Canada; VDE
€ 10,82
€ 3,607 Each (In a Pack of 3) (ex VAT)
3
€ 10,82
€ 3,607 Each (In a Pack of 3) (ex VAT)
3
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
3 - 12 | € 3,607 | € 10,82 |
15 - 27 | € 3,518 | € 10,55 |
30+ | € 3,418 | € 10,26 |
Технически документи
Спецификации
Brand
FinderSeries
94
For Use With
94.02 - 94.03 - 94.04 - 96.02 Sockets. 58 and 59 Series
Страна на произход
Italy
Детайли за продукта
58 Series
Finder 58 series relay interface modules are an ideal interface for PLC and electronic systems.
Features and Benefits
4PCO contact configuration
Contact resistance: 50mΩ
Operating temperature range -40 to + 70°C
Dimensions: H76mm, W27mm, D73mm
Mechanical life: DC versions; 50 x 106 operations, AC versions; 20 x 106 operations
Replacement relays stock no. 385-913 etc are available (Finder 55 Series), and should be selected such that the coil voltage matches the original type
Approvals
BBJ; BEAB; CSA; DEMKO; FIMKO; GOST; NEMKO; RINA; SEMKO; SEV; UL recognised component for Canada; VDE