Figaro TGS813-A00, Combustible Air Quality Sensor

Номер на артикул на RS: 134-6645Марка: Figaro№ по каталога на производителя: TGS813-A00
brand-logo

Технически документи

Спецификации

Brand

Figaro

Gases Detected

Combustible

Sensor Type

Gas Sensors

Dimensions

17 (Dia.) x 10mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-40 °C

Детайли за продукта

TGS813 & TGS816 Combustible Gas Sensors

Combustible gas sensors from Figaro utilising tin dioxide (SnO2) semiconductor technology providing an output proportion to gas concentration. These low cost sensors can detect a wide range of combustible gases making them an ideal choice for a wide variety of applications. Type TGS813 has a nylon 66 housing and base; type TGS816 has a metal housing with a ceramic base which is capable of withstanding temperatures of up to 200°C. Typical applications include domestic gas leak detectors and alarms, and portable gas detectors.

• High sensitivity to methane, propane and butane
• Long life and low cost
• Utilises simple electrical circuit

PCB Mounted Gas Sensors

Operating conditions in which Sensors are used will vary with each customer's application. Gas and oxygen sensors are not authorised for use as critical components in life support applications wherein a failure or malfunction of the products may result in injury or threat to life. Non-calibrated PCB gas sensors will not operate properly if not calibrated prior to usage.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 27,18

€ 27,18 Всеки (ex VAT)

Figaro TGS813-A00, Combustible Air Quality Sensor

€ 27,18

€ 27,18 Всеки (ex VAT)

Figaro TGS813-A00, Combustible Air Quality Sensor
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 27,18
5+€ 25,36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Figaro

Gases Detected

Combustible

Sensor Type

Gas Sensors

Dimensions

17 (Dia.) x 10mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-40 °C

Детайли за продукта

TGS813 & TGS816 Combustible Gas Sensors

Combustible gas sensors from Figaro utilising tin dioxide (SnO2) semiconductor technology providing an output proportion to gas concentration. These low cost sensors can detect a wide range of combustible gases making them an ideal choice for a wide variety of applications. Type TGS813 has a nylon 66 housing and base; type TGS816 has a metal housing with a ceramic base which is capable of withstanding temperatures of up to 200°C. Typical applications include domestic gas leak detectors and alarms, and portable gas detectors.

• High sensitivity to methane, propane and butane
• Long life and low cost
• Utilises simple electrical circuit

PCB Mounted Gas Sensors

Operating conditions in which Sensors are used will vary with each customer's application. Gas and oxygen sensors are not authorised for use as critical components in life support applications wherein a failure or malfunction of the products may result in injury or threat to life. Non-calibrated PCB gas sensors will not operate properly if not calibrated prior to usage.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more