Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Figaro FECS40-1000, Carbon Monoxide Air Quality Sensor

Номер на артикул на RS: 134-6662Марка: Figaro№ по каталога на производителя: FECS40-1000
brand-logo

Технически документи

Спецификации

Brand

Figaro

Gases Detected

Carbon Monoxide

Sensor Type

Gas Sensors

Dimensions

20.4 (Dia.) x 16.5mm

Weight

4.5g

Maximum Operating Temperature

+50 °C

Minimum Operating Temperature

-20 °C

Детайли за продукта

Figaro FECS Series Gas Sensors

A range of electrochemical sensors from Figaro for the detection of various gases. The FECS series of compact PCB mounting gas sensors feature a unique leak-proof construction and high selectivity of the specified gas type. The sensors have a quick response time and provide a linear output with a stable baseline level.

The following sensors are available:

FECS40-1000 - Carbon monoxide
FECS41-250 - Nitric Oxide
FECS42-20 - Nitrogen Dioxide
FECS43-20 - Sulphur Dioxide
FECS44-100 – Ammonia (low concentration)
FECS44-1000 – Ammonia (high concentration)
FECS45-10 - Chlorine
FECS50-100 - Hydrogen Sulphide

PCB Mounted Gas Sensors

Operating conditions in which Sensors are used will vary with each customer's application. Gas and oxygen sensors are not authorised for use as critical components in life support applications wherein a failure or malfunction of the products may result in injury or threat to life. Non-calibrated PCB gas sensors will not operate properly if not calibrated prior to usage.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 183,87

€ 183,87 Всеки (ex VAT)

Figaro FECS40-1000, Carbon Monoxide Air Quality Sensor

€ 183,87

€ 183,87 Всеки (ex VAT)

Figaro FECS40-1000, Carbon Monoxide Air Quality Sensor
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 183,87
5+€ 171,61

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Figaro

Gases Detected

Carbon Monoxide

Sensor Type

Gas Sensors

Dimensions

20.4 (Dia.) x 16.5mm

Weight

4.5g

Maximum Operating Temperature

+50 °C

Minimum Operating Temperature

-20 °C

Детайли за продукта

Figaro FECS Series Gas Sensors

A range of electrochemical sensors from Figaro for the detection of various gases. The FECS series of compact PCB mounting gas sensors feature a unique leak-proof construction and high selectivity of the specified gas type. The sensors have a quick response time and provide a linear output with a stable baseline level.

The following sensors are available:

FECS40-1000 - Carbon monoxide
FECS41-250 - Nitric Oxide
FECS42-20 - Nitrogen Dioxide
FECS43-20 - Sulphur Dioxide
FECS44-100 – Ammonia (low concentration)
FECS44-1000 – Ammonia (high concentration)
FECS45-10 - Chlorine
FECS50-100 - Hydrogen Sulphide

PCB Mounted Gas Sensors

Operating conditions in which Sensors are used will vary with each customer's application. Gas and oxygen sensors are not authorised for use as critical components in life support applications wherein a failure or malfunction of the products may result in injury or threat to life. Non-calibrated PCB gas sensors will not operate properly if not calibrated prior to usage.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more