Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fibox Transparent Polycarbonate Enclosure, IP66, IP67, 82 x 80 x 55mm

Номер на артикул на RS: 797-5415Марка: Fibox№ по каталога на производителя: PCT 080806 ENCLOSURE
brand-logo

Технически документи

Спецификации

Brand

Fibox

Body Material

Polycarbonate

External Length

82 mm

External Height

55 mm

External Width

80 mm

External Dimensions

82 x 80 x 55mm

IP Rating

IP66, IP67

Colour

Transparent

Shielded

No

Страна на произход

Finland

Детайли за продукта

Euronord Polycarbonate Enclosures

The Fibox PCT range is an excellent choice to house electronic and electrical components. The enclosure is made of Polycarbonate in a light Grey colour (RAL7035). This all purpose enclosure solution provides everyday protection in both indoors and outdoors, with the added value of a PUR gasket and stainless steel cover screws.
The PCT Enclosure is can also be used to house DIN rail mounted terminal blocks.

Features and Benefits

Outer surface is free of ’gate marks’ creating a smooth area for labels, decals or screen printing
Cover screws fully tighten in 4 revolutions, are held captive, but are still removable
Injection moulded plastic threads allow the cover screws to fasten quickly while preventing sticking and corrosion
Multiple low height mounting points maximise useable internal depth
Decorative cover plugs create a smooth finished appearance
Mounting holes are outside the gasket area to maintain water tight protection
Bevelled edge design creates a modern look
Robotically applied and foamed in place PUR gasket
Extension strip structure reinforces inner gasket groove edge to protect against side impact
IP66/IP67 ingress protection EN60529
IK07 impact resistance EN 50102
Electrically insulated
Halogen free
UV resistant
Good chemical resistance
UL945V flammability rating

Typical Applications

Test and Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications

What is Supplied?

This enclosure comes complete with PUR gasket, Stainless Steel cover screws

Supplied with

Enclosure base, cover with PUR gasket, cover screws and mounting screws.

Standards

USA: Enclosures for Electrical Equipment NEMA Type 1, 4, 4X, 12 and 13
Canada: Industrial Control Equipment, Enclosures for Electrical Equipment/ULc
Europe: Safety of Information Technology Equipment EN 50298:1998, Safety of Information Technology EN 60950
Australia: Enclosures for Switch Gear and Control Gear AS 3132-1991

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 27,75

€ 27,75 Всеки (ex VAT)

Fibox Transparent Polycarbonate Enclosure, IP66, IP67, 82 x 80 x 55mm

€ 27,75

€ 27,75 Всеки (ex VAT)

Fibox Transparent Polycarbonate Enclosure, IP66, IP67, 82 x 80 x 55mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Fibox

Body Material

Polycarbonate

External Length

82 mm

External Height

55 mm

External Width

80 mm

External Dimensions

82 x 80 x 55mm

IP Rating

IP66, IP67

Colour

Transparent

Shielded

No

Страна на произход

Finland

Детайли за продукта

Euronord Polycarbonate Enclosures

The Fibox PCT range is an excellent choice to house electronic and electrical components. The enclosure is made of Polycarbonate in a light Grey colour (RAL7035). This all purpose enclosure solution provides everyday protection in both indoors and outdoors, with the added value of a PUR gasket and stainless steel cover screws.
The PCT Enclosure is can also be used to house DIN rail mounted terminal blocks.

Features and Benefits

Outer surface is free of ’gate marks’ creating a smooth area for labels, decals or screen printing
Cover screws fully tighten in 4 revolutions, are held captive, but are still removable
Injection moulded plastic threads allow the cover screws to fasten quickly while preventing sticking and corrosion
Multiple low height mounting points maximise useable internal depth
Decorative cover plugs create a smooth finished appearance
Mounting holes are outside the gasket area to maintain water tight protection
Bevelled edge design creates a modern look
Robotically applied and foamed in place PUR gasket
Extension strip structure reinforces inner gasket groove edge to protect against side impact
IP66/IP67 ingress protection EN60529
IK07 impact resistance EN 50102
Electrically insulated
Halogen free
UV resistant
Good chemical resistance
UL945V flammability rating

Typical Applications

Test and Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications

What is Supplied?

This enclosure comes complete with PUR gasket, Stainless Steel cover screws

Supplied with

Enclosure base, cover with PUR gasket, cover screws and mounting screws.

Standards

USA: Enclosures for Electrical Equipment NEMA Type 1, 4, 4X, 12 and 13
Canada: Industrial Control Equipment, Enclosures for Electrical Equipment/ULc
Europe: Safety of Information Technology Equipment EN 50298:1998, Safety of Information Technology EN 60950
Australia: Enclosures for Switch Gear and Control Gear AS 3132-1991

Може да се интересувате от